型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Maximum Dissipation Factor - (%) | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Type | Life Cycle | Size - (mm) | Leakage Current - (uA) | Number of Terminals | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 170 产品: 查看
|
查看数据手册 |
不同的
|
Panasonic | 塑料薄膜电容器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||||||||
ECWU2472KC9
Cap Film 0.0047uF 250V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0047uF 250V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | 10 | PEN | -10 | 250VDC | Non Polar | 250 | 4.8 | 3.3 | Stacked | 10% | 1913 | 0.0047uF | Yes | 1.4 | Surface Mount | AC Filter | Active | 4.8 X 3.3 X 1.4 | Tape and Reel | |||||||||||||||||||||||||
ECWU1H392JC9
Cap Film 0.0039uF 50V PEN 5%( 3.2 X 1.6 X 0.8mm) Stacked 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0039uF 50V PEN 5%( 3.2 X 1.6 X 0.8mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU1824KCV
Cap Film 0.82uF 100V PEN 10%( 9.8 X 6.3 X 4.3mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.82uF 100V PEN 10%( 9.8 X 6.3 X 4.3mm) Stacked 125°C T/R | 10 | PEN | -10 | 100VDC | Non Polar | 100 | 9.8 | 6.3 | Stacked | 10% | 3925 | 0.82uF | Yes | 4.3 | Surface Mount | AC Filter | Active | 9.8 X 6.3 X 4.3 | Tape and Reel | |||||||||||||||||||||||||
ECWU1564KCV
Cap Film 0.56uF 100V PEN 10%( 9.8 X 6.3 X 3mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.56uF 100V PEN 10%( 9.8 X 6.3 X 3mm) Stacked 125°C T/R | 10 | PEN | -10 | 100VDC | Non Polar | 100 | 9.8 | 6.3 | Stacked | 10% | 3925 | 0.56uF | Yes | 3 | Surface Mount | AC Filter | Active | 9.8 X 6.3 X 3 | Tape and Reel | |||||||||||||||||||||||||
ECWU2223KC9
Cap Film 0.022uF 250V PEN 10%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.022uF 250V PEN 10%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R | 10 | PEN | -10 | 250VDC | Non Polar | 250 | 4.8 | 3.3 | Stacked | 10% | 1913 | 0.022uF | Yes | 2 | Surface Mount | AC Filter | Active | 4.8 X 3.3 X 2 | Tape and Reel | |||||||||||||||||||||||||
ECWU1562JC5
Cap Film 0.0056uF 100V PEN 5%( 3.2 X 2.5 X 1.4mm) Stacked 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0056uF 100V PEN 5%( 3.2 X 2.5 X 1.4mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU1103JC5
Cap Film 0.01uF 100V PEN 5%( 3.2 X 2.5 X 2mm) Stacked 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.01uF 100V PEN 5%( 3.2 X 2.5 X 2mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU1223KC9
Cap Film 0.022uF 100V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.022uF 100V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | 10 | PEN | -10 | 100VDC | Non Polar | 100 | 4.8 | 3.3 | Stacked | 10% | 1913 | 0.022uF | Yes | 1.4 | Surface Mount | AC Filter | Active | 4.8 X 3.3 X 1.4 | Tape and Reel | |||||||||||||||||||||||||
ECWU2393KC9
Cap Film 0.039uF 250V PEN 10%( 6 X 4.1 X 2mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.039uF 250V PEN 10%( 6 X 4.1 X 2mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU2153JC9
Cap Film 0.015uF 250V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.015uF 250V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | 5 | PEN | -5 | 250VDC | Non Polar | 250 | 4.8 | 3.3 | Stacked | 5% | 1913 | 0.015uF | Yes | 1.4 | Surface Mount | AC Filter | Active | 4.8 X 3.3 X 1.4 | Tape and Reel | |||||||||||||||||||||||||
ECWU1C474JC5
Cap Film 0.47uF 16V PEN 5%( 6 X 4.1 X 2.8mm) Stacked 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.47uF 16V PEN 5%( 6 X 4.1 X 2.8mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU2104JC9
Cap Film 0.1uF 250V PEN 5%( 6 X 5 X 3.8mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.1uF 250V PEN 5%( 6 X 5 X 3.8mm) Stacked 125°C T/R | 5 | PEN | -5 | 250VDC | Non Polar | 250 | 6 | 5 | Stacked | 5% | 2420 | 0.1uF | Yes | 3.8 | Surface Mount | AC Filter | Active | 6 X 5 X 3.8 | Tape and Reel | |||||||||||||||||||||||||
ECWU2563JC9
Cap Film 0.056uF 250V PEN 5%( 6 X 4.1 X 2.8mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.056uF 250V PEN 5%( 6 X 4.1 X 2.8mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU2562JC9
Cap Film 0.0056uF 250V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0056uF 250V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | 5 | PEN | -5 | 250VDC | Non Polar | 250 | 4.8 | 3.3 | Stacked | 5% | 1913 | 0.0056uF | Yes | 1.4 | Surface Mount | AC Filter | Active | 4.8 X 3.3 X 1.4 | Tape and Reel | |||||||||||||||||||||||||
ECWU1392JC9
Cap Film 0.0039uF 100V PEN 5%( 3.2 X 1.6 X 1.4mm) Stacked 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0039uF 100V PEN 5%( 3.2 X 1.6 X 1.4mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU2332KC9
Cap Film 0.0033uF 250V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0033uF 250V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | 10 | PEN | -10 | 250VDC | Non Polar | 250 | 4.8 | 3.3 | Stacked | 10% | 1913 | 0.0033uF | Yes | 1.4 | Surface Mount | AC Filter | Active | 4.8 X 3.3 X 1.4 | Tape and Reel | |||||||||||||||||||||||||
ECWU1C394JC5
Cap Film 0.39uF 16V PEN 5%( 6 X 4.1 X 2.4mm) Stacked 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.39uF 16V PEN 5%( 6 X 4.1 X 2.4mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU2122KC9
Cap Film 0.0012uF 250V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0012uF 250V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU2183JC9
Cap Film 0.018uF 250V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.018uF 250V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R | 5 | PEN | -5 | 250VDC | Non Polar | 250 | 4.8 | 3.3 | Stacked | 5% | 1913 | 0.018uF | Yes | 2 | Surface Mount | AC Filter | Active | 4.8 X 3.3 X 2 | Tape and Reel | |||||||||||||||||||||||||
ECWU2392JC9
Cap Film 0.0039uF 250V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0039uF 250V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU1393JC9
Cap Film 0.039uF 100V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.039uF 100V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | 5 | PEN | -5 | 100VDC | Non Polar | 100 | 4.8 | 3.3 | Stacked | 5% | 1913 | 0.039uF | Yes | 1.4 | Surface Mount | AC Filter | Active | 4.8 X 3.3 X 1.4 | Tape and Reel | |||||||||||||||||||||||||
ECWU1H104JC5
Cap Film 0.1uF 50V PEN 5%( 4.8 X 3.3 X 2.4mm) Stacked 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.1uF 50V PEN 5%( 4.8 X 3.3 X 2.4mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU1222JC9
Cap Film 0.0022uF 100V PEN 5%( 3.2 X 1.6 X 1mm) Stacked 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0022uF 100V PEN 5%( 3.2 X 1.6 X 1mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU1473JC5
Cap Film 0.047uF 100V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 105°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.047uF 100V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECWU2182KC9
Cap Film 0.0018uF 250V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0018uF 250V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R |