型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4 产品: 查看
|
查看数据手册 |
不同的
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 16AWG 1.96mm Silver Coated Copper 600VAC | ||||||||||||||||||||||||||||
M22759/11-16-98
Hook-up Wire 16AWG 1.96mm Silver Coated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 16AWG 1.96mm Silver Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/11-16-94
Hook-up Wire 16AWG 1.96mm Silver Coated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 16AWG 1.96mm Silver Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/11-16-914
Hook-up Wire 16AWG 1.96mm Silver Coated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 16AWG 1.96mm Silver Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/11-16-908
Hook-up Wire 16AWG 1.96mm Silver Coated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 16AWG 1.96mm Silver Coated Copper 600VAC |