型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 22 产品: 查看
|
查看数据手册 |
不同的
|
Alpha Wire | 多芯片封装存储器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||
5853/19-6
Hook-up Wire 26AWG 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 1.09mm Silver Coated Copper 600VAC Spool | |||||||||||||||||||||||||||||
5853/19 OR005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper 600VAC Spool | 30.48 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||||
5853/19 SL005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Slate 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Slate 600VAC Spool | 30.48 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Slate | |||||||||||||||||||
5853/19-1
Hook-up Wire 26AWG 1.04mm Silver Coated Copper White 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 1.04mm Silver Coated Copper White 600VAC Spool | |||||||||||||||||||||||||||||
5853/19 YL001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper 600VAC Spool | |||||||||||||||||||||||||||||
5853/19 GR001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper Green 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper Green 600VAC Spool | 304.8 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | Green | ||||||||||||||||||
5853/19 WH001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper White 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper White 600VAC Spool | 304.8 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | White | ||||||||||||||||||
5853/19 BL005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Blue 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Blue 600VAC Spool | 30.48 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | Blue | ||||||||||||||||||
5853/19 BK005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Black 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Black 600VAC Spool | 30.48 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | Black | ||||||||||||||||||
5853/19 VI001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper Violet 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper Violet 600VAC Spool | 304.8 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | Violet | ||||||||||||||||||
5853/19 BR001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper 600VAC Spool | 304.8 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||||
5853/19 RD001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper Red 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper Red 600VAC Spool | 304.8 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | Red | ||||||||||||||||||
5853/19 VI005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper 600VAC Spool | 30.48 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||||
5853/19 SL001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper Slate 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper Slate 600VAC Spool | 304.8 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | Slate | ||||||||||||||||||
5853/19 RD005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper 600VAC Spool | 30.48 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||||
5853/19 BK001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper Black 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper Black 600VAC Spool | 304.8 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | Black | ||||||||||||||||||
5853/19 GR005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Green 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Green 600VAC Spool | 30.48 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | Green | ||||||||||||||||||
5853/19 OR001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper 600VAC Spool | 304.8 | 0.06uH/ft | Silver Coated Copper | 19x38 | Part Number | 1.09 | MIL-W-16878/4 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5853/19 YL005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Yellow 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Yellow 600VAC Spool | 30.48 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | Yellow | ||||||||||||||||||
5853/19 WH005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper White 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper White 600VAC Spool | 30.48 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | White | ||||||||||||||||||
5853/19 BR005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Brown 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Brown 600VAC Spool | 30.48 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | Brown | ||||||||||||||||||
5853/19 BL001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper 600VAC Spool | 304.8 | 0.06uH/ft | Silver Coated Copper | 19x38 | 1.09 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool |