型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 3,087 产品: 查看
|
查看数据手册 |
不同的
|
Panasonic | 单侧表面贴装定值电阻器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||
ERJ6BWJR051V
Res Thick Film 0805 0.051 Ohm 5% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 0805 0.051 Ohm 5% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 51m | 0 to 200 | No | Thick Film | No | Rectangular | 0805 | No | -5 | 2 | 1.25 | 5 | Pad | 5% | 0805 | Yes with Exemption | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJ8RQF1R8V
Res Thick Film 1206 1.8 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 1206 1.8 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1.8 | ±200 | No | Low Resistance | Thick Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 155 | |||||||||||||||
ERJ8BWFR025V
Res Thick Film 1206 0.025 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 1206 0.025 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 | 25m | 0 to 150 | No | Thick Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJ12RQJ2R4U
Res Thick Film 1812 2.4 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 1812 2.4 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ8BWFR015V
Res Thick Film 1206 0.015 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 1206 0.015 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 15m | 0 to 200 | No | High Power|Low Resistance|Low TCR | Thick Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 155 | |||||||||||||||
ERJ14BQF2R2U
Res Thick Film 1210 2.2 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 1210 2.2 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 2.2 | ±100 | No | Thick Film | No | Rectangular | 1210 | No | -1 | 3.2 | 2.5 | 1 | Pad | 1% | 1210 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJ8BWFR056V
Res Thick Film 1206 0.056 Ohm 1% 1W 0ppm/°C to 100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 1206 0.056 Ohm 1% 1W 0ppm/°C to 100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 56m | 0 to 100 | No | Thick Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJL06UF75MV
Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 75m | ±100 | No | High Power|Low Resistance|Low TCR | Thick Film | No | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 125 | |||||||||||||||
ERJ3BQJ1R5V
Res Thick Film 0603 1.5 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 0603 1.5 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ8CWJR018V
Res Thick Film 1206 0.018 Ohm 5% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 1206 0.018 Ohm 5% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 | 18m | ±75 | No | Thick Film | No | Rectangular | 1206 | No | -5 | 3.2 | 1.6 | 5 | Pad | 5% | 1206 | Yes with Exemption | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ8BSFR10V
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) 0ppm/°C to 250ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) 0ppm/°C to 250ppm/°C Pad SMD T/R Automotive AEC-Q200 | 100m | 0 to 250 | No | Thick Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJ6BQG2R0V
Res Thick Film 0805 2 Ohm 2% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 0805 2 Ohm 2% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ14RQG3R0U
Res Thick Film 1210 3 Ohm 2% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 1210 3 Ohm 2% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ6BWGR033V
Res Thick Film 0805 0.033 Ohm 2% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 0805 0.033 Ohm 2% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ14BSJR12U
Res Thick Film 1210 0.12 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 1210 0.12 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 120m | ±200 | No | Thick Film | No | Rectangular | 1210 | No | -5 | 3.2 | 2.5 | 5 | Pad | 5% | 1210 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJ6CWDR027V Thick Film Surface Mount Chip Resistor Automotive AEC-Q200 |
|
Panasonic | 单侧表面贴装定值电阻器 | Thick Film Surface Mount Chip Resistor Automotive AEC-Q200 | 27m | ±75 | No | Thick Film | No | Rectangular | 0805 | Pad | 0.5% | 0805 | Yes with Exemption | Surface Mount | SMD | 2 | Active | Tape and Reel | ||||||||||||||||||||||||
ERJ6CWDR030V Thick Film Surface Mount Chip Resistor Automotive AEC-Q200 |
|
Panasonic | 单侧表面贴装定值电阻器 | Thick Film Surface Mount Chip Resistor Automotive AEC-Q200 | 30m | No | Thick Film | No | Rectangular | 0805 | Pad | 0805 | Yes with Exemption | Surface Mount | SMD | 2 | Active | Tape and Reel | ||||||||||||||||||||||||||
ERJ6CWDR024V Thick Film Surface Mount Chip Resistor Automotive AEC-Q200 |
|
Panasonic | 单侧表面贴装定值电阻器 | Thick Film Surface Mount Chip Resistor Automotive AEC-Q200 | 24m | No | Thick Film | No | Rectangular | 0805 | Pad | 0805 | Yes with Exemption | Surface Mount | SMD | 2 | Active | Tape and Reel | ||||||||||||||||||||||||||
ERJ6CWDR013V Thick Film Surface Mount Chip Resistor Automotive AEC-Q200 |
|
Panasonic | 单侧表面贴装定值电阻器 | Thick Film Surface Mount Chip Resistor Automotive AEC-Q200 | 13m | No | Thick Film | No | Rectangular | 0805 | Pad | 0805 | Yes with Exemption | Surface Mount | SMD | 2 | Active | Tape and Reel | ||||||||||||||||||||||||||
ERJ6CWDR016V Thick Film Surface Mount Chip Resistor Automotive AEC-Q200 |
|
Panasonic | 单侧表面贴装定值电阻器 | Thick Film Surface Mount Chip Resistor Automotive AEC-Q200 | 16m | No | Thick Film | No | Rectangular | 0805 | Pad | 0805 | Yes with Exemption | Surface Mount | SMD | 2 | Active | Tape and Reel | ||||||||||||||||||||||||||
ERJ3BSFR12V
Res Thick Film 0603 0.12 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 0603 0.12 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200 | 120m | 0 to 300 | No | Thick Film | No | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJ2LWGR010X
Res Thick Film 0402 0.01 Ohm 2% 0.2W(1/5W) 0ppm/°C to 500ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 0402 0.01 Ohm 2% 0.2W(1/5W) 0ppm/°C to 500ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ8RQG6R8V
Res Thick Film 1206 6.8 Ohm 2% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 1206 6.8 Ohm 2% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ3BQFR68V
Res Thick Film 0603 0.68 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 0603 0.68 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200 | 680m | 0 to 300 | No | Thick Film | No | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJ8BWFR018V
Res Thick Film 1206 0.018 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 单侧表面贴装定值电阻器 | Res Thick Film 1206 0.018 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 18m | 0 to 200 | No | High Power|Low Resistance|Low TCR | Thick Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 155 |