型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | High Potential | Primary Side Impedance - (Ohm) | Turns Ratio | Secondary Side Current - (mA) | Secondary Side Impedance - (Ohm) | Maximum DCR Primary Side - (Ohm) | Lead Style | Frequency Response | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Product Height - (mm) | Maximum Insertion Loss - (dB) | Mounting | Operating Frequency | Package Type | Number of Terminals | Life Cycle | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Minimum Return Loss - (dB) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Triad Magnetics | 音频变换器 | Audio Transformer 1.22:1 1000Vrms 104Ohm Prim. DCR 96Ohm Sec. DCR 5 Terminal Pin Thru-Hole | 1000Vrms | 900 | 1.22:1 | 600 | 104 | Pin | ±2dB | 7.87 | 10.4 | Yes | Audio Transformer | 11.8 | Through Hole | DIP | 5 | Active | 96 | 150 | Carton | |||||||
SP-51
Audio Transformer 1.22:1 1000Vrms 104Ohm Prim. DCR 96Ohm Sec. DCR 5 Terminal Pin Thru-Hole
|
$13.136
每个
|
Triad Magnetics | 音频变换器 | Audio Transformer 1.22:1 1000Vrms 104Ohm Prim. DCR 96Ohm Sec. DCR 5 Terminal Pin Thru-Hole | 1000Vrms | 900 | 1.22:1 | 600 | 104 | Pin | ±2dB | 7.87 | 10.4 | Yes | Audio Transformer | 11.8 | Through Hole | DIP | 5 | Active | 96 | 150 | Carton |