型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | High Potential | Primary Side Impedance - (Ohm) | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Maximum DCR Primary Side - (Ohm) | Frequency Response | Lead Style | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Maximum Insertion Loss - (dB) | Operating Frequency | Mounting | Package Type | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Minimum Return Loss - (dB) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 15 产品: 查看
|
查看数据手册 |
不同的
|
Hammond Manufacturing | 音频变换器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | Yes | 不同的 | 不同的 | 不同的 | 不同的 | Active | 不同的 | 不同的 | |||||||||
148F
Audio Transformer 250Vrms 220Ohm Prim. DCR 58Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
从 $19.74 到 $21.40
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 220Ohm Prim. DCR 58Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 1.5K | 125/500 | 220(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 58(Typ) | ||||||||||
148D
Audio Transformer 250Vrms 1.76Ohm Prim. DCR 6.2Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$23.41
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 1.76Ohm Prim. DCR 6.2Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 200K | 1K | 1.76(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 6.2(Typ) | ||||||||||
148Y
Audio Transformer 250Vrms 410Ohm Prim. DCR 52Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
从 $19.74 到 $21.40
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 410Ohm Prim. DCR 52Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 5K | 500 | 410(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 52(Typ) | ||||||||||
148E
Audio Transformer 250Vrms 79Ohm Prim. DCR 60Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$23.41
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 79Ohm Prim. DCR 60Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 500 | 125/500 | 79(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 60(Typ) | ||||||||||
148H
Audio Transformer 250Vrms 480Ohm Prim. DCR 107Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$23.41
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 480Ohm Prim. DCR 107Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 3K | 0.25K/1K | 480(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 107(Typ) | ||||||||||
148T
Audio Transformer 250Vrms 41Ohm Prim. DCR 0.34Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$23.41
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 41Ohm Prim. DCR 0.34Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 500 | 3.2 | 41(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 0.34(Typ) | ||||||||||
148A
Audio Transformer 250Vrms 45Ohm Prim. DCR 300Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$23.41
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 45Ohm Prim. DCR 300Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 150/600 | 0.6K/2.4K | 45(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 300(Typ) | ||||||||||
148Q
Audio Transformer 250Vrms 1.7KOhm Prim. DCR 238Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
从 $19.74 到 $21.40
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 1.7KOhm Prim. DCR 238Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 10K | 0.5K/2K | 1.7K(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 238(Typ) | ||||||||||
148V
Audio Transformer 250Vrms 45Ohm Prim. DCR 14Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$23.41
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 45Ohm Prim. DCR 14Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 600 | 150 | 45(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 14(Typ) | ||||||||||
148X
Audio Transformer 250Vrms 380Ohm Prim. DCR 0.34Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$23.41
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 380Ohm Prim. DCR 0.34Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | Yes | Active | 0 | ||||||||||||||||||||||||
148B
Audio Transformer 250Vrms 11.3Ohm Prim. DCR 200Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$24.78
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 11.3Ohm Prim. DCR 200Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 150 | 0.4K/1.6K | 11.3(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 200(Typ) | ||||||||||
148M
Audio Transformer 250Vrms 850Ohm Prim. DCR 230Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
从 $19.74 到 $21.40
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 850Ohm Prim. DCR 230Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 6K | 0.5K/2K | 850(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 230(Typ) | ||||||||||
148K
Audio Transformer 250Vrms 540Ohm Prim. DCR 230Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$23.41
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 540Ohm Prim. DCR 230Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 4K | 0.5K/2K | 540(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 230(Typ) | ||||||||||
148C
Audio Transformer 250Vrms 1.76Ohm Prim. DCR 25.4Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$24.78
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 1.76Ohm Prim. DCR 25.4Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 50K | 0.25K/1K | 1.76(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 25.4(Typ) | ||||||||||
148R
Audio Transformer 250Vrms 2.23Ohm Prim. DCR 123Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$24.78
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 2.23Ohm Prim. DCR 123Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 250Vrms | 20K | 0.25K/1K | 2.23(Typ) | ±1dB | PC Pin | 20.83 | 17.27 | Audio Transformer | Yes | 17.53 | <0.5 | Through Hole | DIP | Active | 8 | 123(Typ) |