型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Housing Material | Termination Method | Gender | Tradename | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Product Length - (mm) | Product Depth - (mm) | Product Weight - (g) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Mill-Max | 电子测试设备连接器 | Conn Test Point Socket SKT 1 POS Solder RA Thru-Hole 1 Port | High Temperature Thermoplastic | Solder | SKT | 1 | Beryllium Copper Alloy | 1 | 4.98 | 8.64 | Yes with Exemption | 8.84 | Through Hole | Active | Right Angle | Test Point Socket | Gold Over Nickel | Black | |||||||||
395-13-101-34-340000
Conn Test Point Socket SKT 1 POS Solder RA Thru-Hole 1 Port
|
从 $2.56 到 $14.022
每个
|
Mill-Max | 电子测试设备连接器 | Conn Test Point Socket SKT 1 POS Solder RA Thru-Hole 1 Port | High Temperature Thermoplastic | Solder | SKT | 1 | Beryllium Copper Alloy | 1 | 4.98 | 8.64 | Yes with Exemption | 8.84 | Through Hole | Active | Right Angle | Test Point Socket | Gold Over Nickel | Black |