型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Typical AC Input Voltage - (V) | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 5 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | ±3(Typ) | PC Pins | 3000VAC | 265 | Fixed | 不同的 | 370 | 85 | SMD Module | 2.5%(Typ) | 3 | Encapsulated | 100|240 | 0.08 | SMD | AC/DC | 不同的 | 10 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | Tape and Reel | 120 | 2.5%(Typ) | 不同的 | ||||||||||
RAC03-3.3SK/SMT-R
AC/DC Power Supply Single-OUT 3.3V 0.9A 3W 10-Pin SMD Module T/R
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 0.9A 3W 10-Pin SMD Module T/R | ±3(Typ) | PC Pins | 3000VAC | 265 | Fixed | 69(Typ) | 370 | 85 | SMD Module | 2.5%(Typ) | 3 | Encapsulated | 100|240 | 0.08 | SMD | AC/DC | 0.9 | 10 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | Tape and Reel | 120 | 2.5%(Typ) | 3.3 | |||||||||||
RAC03-12SK/SMT-R
AC/DC Power Supply Single-OUT 12V 0.25A 3W 10-Pin SMD Module T/R
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.25A 3W 10-Pin SMD Module T/R | ±3(Typ) | PC Pins | 3000VAC | 265 | Fixed | 78(Typ) | 370 | 85 | SMD Module | 2.5%(Typ) | 3 | Encapsulated | 100|240 | 0.08 | SMD | AC/DC | 0.25 | 10 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | Tape and Reel | 120 | 2.5%(Typ) | 12 | |||||||||||
RAC03-05SK/SMT-R
AC/DC Power Supply Single-OUT 5V 0.6A 3W 10-Pin SMD Module T/R
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 0.6A 3W 10-Pin SMD Module T/R | ±3(Typ) | PC Pins | 3000VAC | 265 | Fixed | 74(Typ) | 370 | 85 | SMD Module | 2.5%(Typ) | 3 | Encapsulated | 100|240 | 0.08 | SMD | AC/DC | 0.6 | 10 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | Tape and Reel | 120 | 2.5%(Typ) | 5 | |||||||||||
RAC03-24SK/SMT-R
AC/DC Power Supply Single-OUT 24V 0.125A 3W 10-Pin SMD Module T/R
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.125A 3W 10-Pin SMD Module T/R | ±3(Typ) | PC Pins | 3000VAC | 265 | Fixed | 77(Typ) | 370 | 85 | SMD Module | 2.5%(Typ) | 3 | Encapsulated | 100|240 | 0.08 | SMD | AC/DC | 0.125 | 10 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | Tape and Reel | 120 | 2.5%(Typ) | 24 | |||||||||||
RAC03-15SK/SMT-R
AC/DC Power Supply Single-OUT 15V 0.2A 3W 10-Pin SMD Module T/R
|
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 0.2A 3W 10-Pin SMD Module T/R | ±3(Typ) | PC Pins | 3000VAC | 265 | Fixed | 75(Typ) | 370 | 85 | SMD Module | 2.5%(Typ) | 3 | Encapsulated | 100|240 | 0.08 | SMD | AC/DC | 0.2 | 10 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | Tape and Reel | 120 | 2.5%(Typ) | 15 |