型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Switch Configuration | Contact Material | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Body Orientation | Type | Life Cycle | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 38 产品: 查看
|
查看数据手册 |
不同的
|
Bourns | Switch Tactile | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||
7914H-1-024
Switch Tactile N.O. SPST Flush Round Button PC Pins 0.1A 16VAC 16VDC 100000Cycles 2.94N Thru-Hole Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Flush Round Button PC Pins 0.1A 16VAC 16VDC 100000Cycles 2.94N Thru-Hole Tube | 100 | N.O. | Gold | Thermoplastic | 2.54 | 5 | 6.2 | SPST | PC Pins | 250VAC | Flush Round Button | 0.08 | Yes | 2.25 | Through Hole | 4 | Straight | Key Switch | Active | Tube | 100000 | Thermoplastic/N/A | |||||||||||||||
7914G-1-050
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube | 100 | N.O. | Gold | Thermoplastic | 2.54 | 5 | 6.2 | SPST | Gull Wing | 250VAC | Round Button | 2.67 | Yes | 5.21 | Surface Mount | 4 | Straight | Key Switch | Active | Tube | 100000 | Thermoplastic/N/A | |||||||||||||||
7914H-1-032
Switch Tactile N.O. SPST Round Button PC Pins 0.1A 16VAC 16VDC 100000Cycles 2.94N Thru-Hole Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.1A 16VAC 16VDC 100000Cycles 2.94N Thru-Hole Tube | 100 | N.O. | Gold | Thermoplastic | 2.54 | 5 | 6.2 | SPST | PC Pins | 250VAC | Round Button | 0.89 | Yes | 3.06 | Through Hole | 4 | Straight | Key Switch | Active | Tube | 100000 | Thermoplastic/N/A | |||||||||||||||
7914S-1-032
Through-hole Sealed Key Switch
|
|
Bourns | Switch Tactile | Through-hole Sealed Key Switch | 100 | Gold | Thermoplastic | 250VAC | Round Button | Yes | Active | Tube | 100000 | Thermoplastic/N/A | |||||||||||||||||||||||||||
7914S-1-000
Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube | 100 | N.O. | Gold | Thermoplastic | 2.54 | 5 | 6.83 | SPST | 250VAC | Round Button | 1.65 | Yes | 5.44 | Surface Mount | 4 | Right Angle | Key Switch | Active | Tube | 100000 | Thermoplastic/N/A | ||||||||||||||||
7914H-1-050E
Sealed Key Tactile Switch
|
|
Bourns | Switch Tactile | Sealed Key Tactile Switch | |||||||||||||||||||||||||||||||||||||
7914S-1-050
Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube | |||||||||||||||||||||||||||||||||||||
7914S-1-024
Sealed Key Tactile Switch
|
|
Bourns | Switch Tactile | Sealed Key Tactile Switch | |||||||||||||||||||||||||||||||||||||
7914J-002-000E
Sealed Key Tactile Switch
|
|
Bourns | Switch Tactile | Sealed Key Tactile Switch | |||||||||||||||||||||||||||||||||||||
7914S-2-000E
Sealed Key Tactile Switch
|
|
Bourns | Switch Tactile | Sealed Key Tactile Switch | |||||||||||||||||||||||||||||||||||||
7914H-1-032E
Sealed Key Tactile Switch
|
|
Bourns | Switch Tactile | Sealed Key Tactile Switch | |||||||||||||||||||||||||||||||||||||
7914J-1-050
Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube | 100 | N.O. | Gold | Thermoplastic | 2.54 | 5 | 5 | SPST | J-Lead | 250VAC | Round Button | 2.67 | Yes | 5.21 | Surface Mount | 4 | Straight | Key Switch | Active | Tube | 100000 | Thermoplastic/N/A | |||||||||||||||
7914G-1-024
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube | |||||||||||||||||||||||||||||||||||||
7914J-1-032E
Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R | 100 | N.O. | Gold | Thermoplastic | 2.54 | 5 | 5 | SPST | J-Lead | 250VAC | Round Button | 0.89 | Yes | 3.43 | Surface Mount | 4 | Straight | Key Switch | Active | Tape and Reel | 100000 | Thermoplastic/N/A | |||||||||||||||
7914J-1-000E
Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R | 100 | N.O. | Gold | Thermoplastic | 2.54 | 5 | 5 | SPST | J-Lead | 250VAC | Round Button | 1.65 | Yes | 4.19 | Surface Mount | 4 | Straight | Key Switch | Active | Tape and Reel | 100000 | Thermoplastic/N/A | |||||||||||||||
7914H-1-050
Switch Tactile N.O. SPST Round Button PC Pins 0.1A 16VAC 16VDC 100000Cycles 2.94N Thru-Hole Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.1A 16VAC 16VDC 100000Cycles 2.94N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
7914G-1-000
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube | 100 | N.O. | Gold | Thermoplastic | 2.54 | 5 | 6.2 | SPST | Gull Wing | 250VAC | Round Button | 1.65 | Yes | 4.19 | Surface Mount | 4 | Straight | Key Switch | Active | Tube | 100000 | Thermoplastic/N/A | |||||||||||||||
7914G-2-024E
Sealed Key Tactile Switch
|
|
Bourns | Switch Tactile | Sealed Key Tactile Switch | |||||||||||||||||||||||||||||||||||||
7914H-1-000E
Sealed Key Tactile Switch
|
|
Bourns | Switch Tactile | Sealed Key Tactile Switch | |||||||||||||||||||||||||||||||||||||
7914J-1-050E
Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R | |||||||||||||||||||||||||||||||||||||
7914G-1-050E
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R | |||||||||||||||||||||||||||||||||||||
7914S-1-024E
Switch Tactile N.O. SPST Flush Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Flush Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R | 100 | N.O. | Gold | Thermoplastic | 2.54 | 5 | 5.26 | SPST | 250VAC | Flush Round Button | 0.08 | Yes | 5.44 | Surface Mount | 4 | Right Angle | Key Switch | Active | Tape and Reel | 100000 | Thermoplastic/N/A | ||||||||||||||||
7914S-1-000E
Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R | 100 | N.O. | Gold | Thermoplastic | 2.54 | 5 | 6.83 | SPST | 250VAC | Round Button | 1.65 | Yes | 5.44 | Surface Mount | 4 | Right Angle | Key Switch | Active | Tape and Reel | 100000 | Thermoplastic/N/A | ||||||||||||||||
7914S-1-000E
Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R | 100 | N.O. | Gold | Thermoplastic | 2.54 | 5 | 6.83 | SPST | 250VAC | Round Button | 1.65 | Yes | 5.44 | Surface Mount | 4 | Right Angle | Key Switch | Active | Tape and Reel | 100000 | Thermoplastic/N/A | ||||||||||||||||
7914G-1-024E
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
|
|
Bourns | Switch Tactile | Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R | 100 | N.O. | Gold | Thermoplastic | 2.54 | 5 | 6.2 | SPST | Gull Wing | 250VAC | Flush Round Button | 0.08 | Yes | 2.62 | Surface Mount | 4 | Straight | Key Switch | Active | Tape and Reel | 100000 | Thermoplastic/N/A |