型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.68uF 275VAC PP 10%( 26 X 8 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Box | |||||||||||||||||||||||||||||||||||||||||||
MKP-684K0275AB1223
Cap Film Suppression X2 0.68uF 275VAC PP 10%( 26 X 8 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Box
|
|
Hua Jung Components | 塑料薄膜电容器 | Cap Film Suppression X2 0.68uF 275VAC PP 10%( 26 X 8 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Box |