型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Type | Maximum Insertion Force | Contact Plating | Housing Color | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 6 产品: 查看
|
查看数据手册 |
不同的
|
PRECI-DIP SA | 插座连接器 | 不同的 | |||||||||||||||||||||||||||||||
299-83-322-11-001101
DIL - RIGHT ANGLE SOLDER TAIL
|
|
PRECI-DIP SA | 插座连接器 | DIL - RIGHT ANGLE SOLDER TAIL | ||||||||||||||||||||||||||||||||
299-83-322-22-001101
DIL - RIGHT ANGLE SOLDER TAIL 2.54 mm Right angle Solder tail
|
|
PRECI-DIP SA | 插座连接器 | DIL - RIGHT ANGLE SOLDER TAIL 2.54 mm Right angle Solder tail | ||||||||||||||||||||||||||||||||
299-87-322-22-001101
DIL - RIGHT ANGLE SOLDER TAIL 2.54 mm Right angle Solder tail
|
|
PRECI-DIP SA | 插座连接器 | DIL - RIGHT ANGLE SOLDER TAIL 2.54 mm Right angle Solder tail | ||||||||||||||||||||||||||||||||
299-83-322-10-001101
DIL - RIGHT ANGLE SOLDER TAIL
|
|
PRECI-DIP SA | 插座连接器 | DIL - RIGHT ANGLE SOLDER TAIL | ||||||||||||||||||||||||||||||||
299-87-322-11-001101
DIL - RIGHT ANGLE SOLDER TAIL
|
|
PRECI-DIP SA | 插座连接器 | DIL - RIGHT ANGLE SOLDER TAIL | ||||||||||||||||||||||||||||||||
299-87-322-10-001101
DIL - RIGHT ANGLE SOLDER TAIL
|
|
PRECI-DIP SA | 插座连接器 | DIL - RIGHT ANGLE SOLDER TAIL |