型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2,242 产品: 查看
|
查看数据手册 |
不同的
|
Lelon Electronics | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
SGR47M1HSF-0407B
Cap Aluminum Lytic 0.47uF 50V 20% (4 X 7mm) Radial 5mm 0.005A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 0.47uF 50V 20% (4 X 7mm) Radial 5mm 0.005A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG330M1CBK-0507C
Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 2mm 0.043A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 2mm 0.043A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG220M1HTAF0607C
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7mm) Radial 5mm 0.053A 1000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7mm) Radial 5mm 0.053A 1000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
SG220M1VTAF0607C
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 5mm 0.047A 1000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 5mm 0.047A 1000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
SGR22M1HBK-0407
Cap Aluminum Lytic 0.22uF 50V 20% (4 X 7mm) Radial 1.5mm 0.003A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 0.22uF 50V 20% (4 X 7mm) Radial 1.5mm 0.003A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG330M1CFC-0507
Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 5mm 0.043A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 5mm 0.043A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG220M1HSFF0607C
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7mm) Radial 5mm 0.053A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7mm) Radial 5mm 0.053A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG220M1VSAF0607C
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 0.047A 1000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 0.047A 1000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
SG221M0JSFF0607B
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7mm) Radial 5mm 0.099A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7mm) Radial 5mm 0.099A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG330M1HBKF0807
Cap Aluminum Lytic 33uF 50V 20% (8 X 7mm) Radial 3.5mm 0.076A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 50V 20% (8 X 7mm) Radial 3.5mm 0.076A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG330M1CTA-0507
Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 5mm 0.043A 1000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 5mm 0.043A 1000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
SG101M1ECC-0807C
Cap Aluminum Lytic 100uF 25V 20% (8 X 7mm) Radial 3.5mm 0.125A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 25V 20% (8 X 7mm) Radial 3.5mm 0.125A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG220M1VCCF0607C
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 0.047A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 0.047A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG220M1VFCF0607C
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 5mm 0.047A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 5mm 0.047A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG220M1HFCF0607C
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7mm) Radial 5mm 0.053A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7mm) Radial 5mm 0.053A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG4R7M1HTA-0507T
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 7mm) Radial 5mm 0.023A 1000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 7mm) Radial 5mm 0.023A 1000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
SG470M1AFCF0507B
Cap Aluminum Lytic 47uF 10V 20% (5 X 7mm) Radial 5mm 0.047A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 10V 20% (5 X 7mm) Radial 5mm 0.047A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG470M1ACCF0507B
Cap Aluminum Lytic 47uF 10V 20% (5 X 7mm) Radial 2mm 0.047A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 10V 20% (5 X 7mm) Radial 2mm 0.047A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG0R1M1HCC-0407P
Cap Aluminum Lytic 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 0.002A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 0.002A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG221M0JTAF0607B
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7mm) Radial 5mm 0.099A 1000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7mm) Radial 5mm 0.099A 1000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
SG470M0JSF-0407
Cap Aluminum Lytic 47uF 6.3V 20% (4 X 7mm) Radial 5mm 0.038A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 6.3V 20% (4 X 7mm) Radial 5mm 0.038A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG330M1CFCF0507B
Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 5mm 0.043A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 5mm 0.043A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG220M1VSA-0607C
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 0.047A 1000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 0.047A 1000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
SG330M1ECC-0607
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 0.053A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 0.053A 1000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SG330M1ESF-0607
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 5mm 0.053A 1000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 5mm 0.053A 1000h 105°C Bulk |