型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4,864 产品: 查看
|
查看数据手册 |
不同的
|
Lelon Electronics | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
RJA2R2M2ASF-0511B
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 5mm 0.026A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 5mm 0.026A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA3R3M2ACC-0511B
Cap Aluminum Lytic 3.3uF 100V 20% (5 X 11mm) Radial 2mm 0.031A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3.3uF 100V 20% (5 X 11mm) Radial 2mm 0.031A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA2R2M1HSF-0511B
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 5mm 0.02A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 5mm 0.02A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA330M1VBC-0511B
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.085A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.085A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA3R3M2AFC-0511B
Cap Aluminum Lytic 3.3uF 100V 20% (5 X 11mm) Radial 5mm 0.031A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3.3uF 100V 20% (5 X 11mm) Radial 5mm 0.031A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA332M1EBCF1625B
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1.4A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1.4A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA102M1EBC-1020B
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.68A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.68A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA330M1VBK-0511B
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.085A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.085A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA330M1HCC-0511B
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 0.09A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 0.09A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA221M1VBC-0811
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.27A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.27A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA330M1HFC-0511B
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 5mm 0.09A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 5mm 0.09A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA330M1VCC-0511B
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.085A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.085A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA472M0JSC-1320B
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1.09A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1.09A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA221M1EFCF0811B
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.236A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.236A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA4R7M1HBCF0511
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 0.033A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 0.033A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA221M1VCCF0811B
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.27A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.27A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA330M2ACC-0811
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.144A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.144A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA2R2M2ABK-0511B
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 0.026A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 0.026A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA2R2M2ACC-0511B
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 0.026A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 0.026A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA2R2M1HFC-0511B
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 5mm 0.02A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 5mm 0.02A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA2R2M1HCC-0511B
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.02A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.02A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA221M1ETA-0811
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.236A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.236A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJA331M1ETA-0811
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 5mm 0.33A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 5mm 0.33A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RJA331M1ESF-0811
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 5mm 0.33A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 5mm 0.33A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJA331M1CBC-0811
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.26A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.26A 2000h 105°C Bulk |