型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 12,212 产品: 查看
|
查看数据手册 |
不同的
|
Lelon Electronics | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
RGA4R7M1HBK-0511
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 0.033A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 0.033A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA220M1VBK-0511
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 0.071A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 0.071A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA220M1JBK-0611
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.086A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.086A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA220M1HSA-0511
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 0.078A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 0.078A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA220M1HBK-0511
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.078A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.078A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA101M1VBK-0611
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.15A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.15A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA101M1ETA-0611
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 0.142A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 0.142A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA101M1EBK-0611
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.142A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.142A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA101M1ABK-0511
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 0.105A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 0.105A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA100M2ABK-0611
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.054A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.054A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA100M1JTA-0511
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 5mm 0.054A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 5mm 0.054A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA100M1JSA-0511
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 0.054A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 0.054A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA100M1HBK-0511
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.05A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.05A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA2R2M2VSA-0811
Cap Aluminum Lytic 2.2uF 350V 20% (8 X 11.5mm) Radial 3.5mm 0.041A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 350V 20% (8 X 11.5mm) Radial 3.5mm 0.041A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA470M2CBK-1320
Cap Aluminum Lytic 47uF 160V 20% (12.5 X 20mm) Radial 5mm 0.265A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 160V 20% (12.5 X 20mm) Radial 5mm 0.265A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA2R2M2ASA-0511
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2.5mm 0.03A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2.5mm 0.03A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA221M1VBK-0811P
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.27A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.27A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA330M1JSA-0611
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.1A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.1A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA331M1ETA-0811
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 5mm 0.31A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 5mm 0.31A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA330M1EBK-0511
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2mm 0.076A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2mm 0.076A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA2R2M2ETA-0611
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 5mm 0.035A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 5mm 0.035A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA100M2DSA-1012
Cap Aluminum Lytic 10uF 200V 20% (10 X 12.5mm) Radial 5mm 0.094A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 200V 20% (10 X 12.5mm) Radial 5mm 0.094A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA2R2M2ESA-0611
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 2.5mm 0.035A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 2.5mm 0.035A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RGA101M2EBK-1636
Cap Aluminum Lytic 100uF 250V 20% (16 X 35.5mm) Radial 7.5mm 0.61A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 250V 20% (16 X 35.5mm) Radial 7.5mm 0.61A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RGA332M1CSA-1325T
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1.17A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1.17A 2000h 105°C Ammo |