型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Typical AC Input Voltage - (V) | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 3 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | ±2(Typ) | PC Pins | 4200VAC | 305 | Fixed | 不同的 | 430 | No | 85 | 0.5%(Typ) | 20 | Encapsulated | 100|277 | 0.4 | AC/DC | 3Year | 不同的 | No | 不同的 | 4 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 不同的 | 120 | 1%(Typ) | 不同的 | ||||||||
RAC20E-24SK/277
AC/DC Power Supply Single-OUT 24V 0.833A 20W 4-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.833A 20W 4-Pin Tube | ±2(Typ) | PC Pins | 4200VAC | 305 | Fixed | 84(Typ) | 430 | No | 85 | 0.5%(Typ) | 20 | Encapsulated | 100|277 | 0.4 | AC/DC | 3Year | 0.833 | No | Yes with Exemption | 4 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | Tube | 120 | 1%(Typ) | 24 | |||||||||
RAC20E-12SK/277
AC/DC Power Supply Single-OUT 12V 1.667A 20W 4-Pin
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 1.667A 20W 4-Pin | ±2(Typ) | PC Pins | 4200VAC | 305 | Fixed | 83(Typ) | 430 | No | 85 | 0.5%(Typ) | 20 | Encapsulated | 100|277 | 0.4 | AC/DC | 3Year | 1.667 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1%(Typ) | 12 | ||||||||||
RAC20E-05SK/277
AC/DC Power Supply Single-OUT 5V 4A 20W 4-Pin
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 4A 20W 4-Pin | ±2(Typ) | PC Pins | 4200VAC | 305 | Fixed | 80(Typ) | 430 | No | 85 | 0.5%(Typ) | 20 | Encapsulated | 100|277 | 0.4 | AC/DC | 3Year | 4 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1%(Typ) | 5 |