型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 443 产品: 查看
|
查看数据手册 |
不同的
|
Lelon Electronics | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||||||||
LSM101M2G-2230
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 0.67A 3000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 0.67A 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSM101M2W-2240
Cap Aluminum Lytic 100uF 450V 20% (22 X 40mm) Snap-In 10mm 0.74A 3000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 450V 20% (22 X 40mm) Snap-In 10mm 0.74A 3000h 105°C | 20 | -20 | 0.74 | 450VDC | Polar | 450 | 10 | Aluminum Cylindrical Can | Snap-In | 20% | 0.15 | 100uF | Yes | 40 | Through Hole | 636.4@5Min | Active | 2 | 22 X 40 | Electrolytic | 3000 | 22 | |||||||||||||||||||||||||
LSM151M2G--A2045
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM122M2A--A2530
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM681M2C--A2045
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM182M2C--A3045
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM153M1E--A3035
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM331M2V--A3035
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM331M2G-3535
Cap Aluminum Lytic 330uF 400V 20% (35 X 35mm) Snap-In 10mm 1.52A 3000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 400V 20% (35 X 35mm) Snap-In 10mm 1.52A 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSM470M2G-2225
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM103M1E--A2245
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM332M1J--A2240
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM121M2V--A2035
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM331M2G--A3035CS
Aluminum Electrolytic Capacitors
|
|
Lelon Electronics | Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
LSM681M2D--A2245
Cap Aluminum Lytic 680uF 200V 20% (22 X 45mm) Snap-In 10mm 2.04A 3000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 200V 20% (22 X 45mm) Snap-In 10mm 2.04A 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSM681M2V--A3550
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM331M2D--A2525
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 1.2A 3000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 1.2A 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LSM221M2V--A2535
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM391M2E--A2240
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM101M2G-2525
Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 0.66A 3000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 0.66A 3000h 105°C | 20 | -20 | 0.66 | 400VDC | Polar | 400 | 10 | Aluminum Cylindrical Can | Snap-In | 20% | 0.15 | 100uF | Yes | 25 | Through Hole | 600@5Min | Active | 2 | 25 X 25 | Electrolytic | 3000 | 25 | |||||||||||||||||||||||||
LSM122M2A--A2235
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM471M2C--A2230
Cap Aluminum Lytic 470uF 160V 20% (22 X 30mm) Snap-In 10mm 1.21A 3000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 160V 20% (22 X 30mm) Snap-In 10mm 1.21A 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSM271M2E--A2035
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic | |||||||||||||||||||||||||||||||||||||||||||||||
LSM102M2A-2230
Cap Aluminum Lytic 1000uF 100V 20% (22 X 30mm) Snap-In 10mm 1.36A 3000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 100V 20% (22 X 30mm) Snap-In 10mm 1.36A 3000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LSM471M2D--A2235
Capacitor Aluminum Electrolytic
|
|
Lelon Electronics | Capacitor Aluminum Electrolytic |