型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 142 产品: 查看
|
查看数据手册 |
不同的
|
Lelon Electronics | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||||||||
VEJ470M1CTR-0606
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.7mm) SMD 0.048A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.7mm) SMD 0.048A 2000h 105°C T/R | 20 | -20 | 0.048 | 16VDC | Polar | 16 | Cylindrical | 20% | 0.28 | 47uF | Yes | 5.7 | Surface Mount | 7.52@2Min | 2 | Electrolytic | Active | 6.3 X 5.7 | 2000 | Tape and Reel | 6.3 | ||||||||||||||||||||||||||
VEJ331M1VTR-1010
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.37A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.37A 2000h 105°C T/R | 20 | -20 | 0.37 | 35VDC | Polar | 35 | Cylindrical | 20% | 0.16 | 330uF | Yes | 10 | Surface Mount | 115.5@2Min | 2 | Electrolytic | Active | 10 X 10 | 2000 | Tape and Reel | 10 | ||||||||||||||||||||||||||
VEJ331M1HTR-1313
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.49A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.49A 2000h 105°C | 20 | -20 | 0.49 | 50VDC | Polar | 50 | Cylindrical | 20% | 0.18 | 330uF | Yes | 13.5 | Surface Mount | 495@2Min | 2 | Electrolytic | Active | 12.5 X 13.5 | 2000 | 12.5 | |||||||||||||||||||||||||||
VEJ330M1VTR-0606
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.7mm) SMD 0.046A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.7mm) SMD 0.046A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VEJ330M1HTR-0607
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 0.065A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 0.065A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VEJ101M1ATR-0606
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.7mm) SMD 0.069A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.7mm) SMD 0.069A 2000h 105°C T/R | 20 | -20 | 0.069 | 10VDC | Polar | 10 | Cylindrical | 20% | 0.35 | 100uF | Yes | 5.7 | Surface Mount | 10@2Min | 2 | Electrolytic | Active | 6.3 X 5.7 | 2000 | Tape and Reel | 6.3 | ||||||||||||||||||||||||||
VEJ471M1CTR-1010P
Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 0.38A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 0.38A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VEJ222M1ETR-1616
Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 0.9A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 0.9A 2000h 105°C | 20 | -20 | 0.9 | 25VDC | Polar | 25 | Cylindrical | 20% | 0.28 | 2200uF | Yes | 16.5 | Surface Mount | 1650@2Min | 2 | Electrolytic | Active | 16 X 16.5 | 2000 | 16 | |||||||||||||||||||||||||||
VEJ470M2ATR-1010
Cap Aluminum Lytic 47uF 100V 20% (10 X 10mm) SMD 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 100V 20% (10 X 10mm) SMD 2000h 105°C | 100VDC | Polar | 100 | Cylindrical | 20% | 0.12 | 47uF | Yes | 10 | Surface Mount | 47@2Min | 2 | Electrolytic | Active | 10 X 10 | 2000 | 10 | ||||||||||||||||||||||||||||||
VEJ470M1ETR-0606
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.7mm) SMD 0.048A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.7mm) SMD 0.048A 2000h 105°C | 0.048 | 25VDC | Polar | 25 | Cylindrical | 20% | 0.18 | 47uF | Yes | 5.7 | Surface Mount | 11.75@2Min | 2 | Electrolytic | Active | 6.3 X 5.7 | 2000 | 6.3 | |||||||||||||||||||||||||||||
VEJ470M1ETR-0606
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.7mm) SMD 0.048A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.7mm) SMD 0.048A 2000h 105°C | 0.048 | 25VDC | Polar | 25 | Cylindrical | 20% | 0.18 | 47uF | Yes | 5.7 | Surface Mount | 11.75@2Min | 2 | Electrolytic | Active | 6.3 X 5.7 | 2000 | 6.3 | |||||||||||||||||||||||||||||
VEJ102M1ETR-1316
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 16mm) SMD 0.55A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 16mm) SMD 0.55A 2000h 105°C | 0.55 | 25VDC | 25 | 20% | 1000uF | Yes | Surface Mount | 2 | Electrolytic | Active | 12.5 X 16 | 2000 | |||||||||||||||||||||||||||||||||||
VEJ101M1HTR-1010
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 2000h 105°C | 50VDC | Polar | 50 | Cylindrical | 20% | 0.14 | 100uF | Yes | 10 | Surface Mount | 50@2Min | 2 | Electrolytic | Active | 10 X 10 | 2000 | 10 | ||||||||||||||||||||||||||||||
VEJ221M1VTR-1010
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 2000h 105°C | 20 | ±0.5 | -20 | 35VDC | Polar | Cylindrical | 20% | 0.16 | 220uF | Yes | 10 | Surface Mount | 77@2Min | 2 | Electrolytic | Active | 10 X 10 | 2000 | 10 | ||||||||||||||||||||||||||||
VEJ330M0JTR-0506
Cap Aluminum Lytic 33uF 6.3V 20% (5 X 5.7mm) SMD 0.034A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 6.3V 20% (5 X 5.7mm) SMD 0.034A 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
VEJ331M2ATR-1816 SMD Aluminum Electrolytic Capacitors |
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VEJ101M2DTR-1816 SMD Aluminum Electrolytic Capacitors |
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VEJ472M1ATR-1616 SMD Aluminum Electrolytic Capacitors |
|
Lelon Electronics | SMD Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
VEJ332M1ETR-1816 Cap Aluminum Lytic 3300uF 25V 20% (18 X 16.5mm) SMD 1.15A 2000h 105°C |
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 25V 20% (18 X 16.5mm) SMD 1.15A 2000h 105°C | 1.15 | 25VDC | 25 | 20% | 3300uF | Surface Mount | 2 | Electrolytic | Active | 18 X 16.5 | 2000 | ||||||||||||||||||||||||||||||||||||
VEJ101M1CTR-0605
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.7mm) SMD 0.069A 2000h 105°C
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.7mm) SMD 0.069A 2000h 105°C | 0.069 | 16VDC | Polar | 16 | Cylindrical | 20% | 0.28 | 100uF | Yes | 5.7 | Surface Mount | 16@2Min | 2 | Electrolytic | Unconfirmed | 6.3 X 5.7 | 2000 | 6.3 | |||||||||||||||||||||||||||||
VEJ2R2M1JTR-0406
Cap Aluminum Lytic 2.2uF 63V 20% (4 X 5.7mm) SMD 0.012A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 63V 20% (4 X 5.7mm) SMD 0.012A 2000h 105°C T/R | 20 | -20 | 0.012 | 63VDC | Polar | 63 | Cylindrical | 20% | 0.12 | 2.2uF | Yes | 5.7 | Surface Mount | 3@2Min | 2 | Electrolytic | Active | 4 X 5.7 | 2000 | Tape and Reel | 4 | ||||||||||||||||||||||||||
VEJ010M1HTR-0406
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.7mm) SMD 0.008A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 1uF 50V 20% (4 X 5.7mm) SMD 0.008A 2000h 105°C T/R | 20 | -20 | 0.008 | 50VDC | Polar | 50 | Cylindrical | 20% | 0.14 | 1uF | Yes | 5.7 | Surface Mount | 3@2Min | 2 | Electrolytic | Active | 4 X 5.7 | 2000 | Tape and Reel | 4 | ||||||||||||||||||||||||||
VEJ010M1JTR-0406
Cap Aluminum Lytic 1uF 63V 20% (4 X 5.7mm) SMD 0.008A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 1uF 63V 20% (4 X 5.7mm) SMD 0.008A 2000h 105°C T/R | 20 | -20 | 0.008 | 63VDC | Polar | 63 | Cylindrical | 20% | 0.12 | 1uF | Yes | 5.7 | Surface Mount | 3@2Min | 2 | Electrolytic | Active | 4 X 5.7 | 2000 | Tape and Reel | 4 | ||||||||||||||||||||||||||
VEJ470M1HTR-0607
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.07A 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.07A 2000h 105°C T/R | 20 | -20 | 0.07 | 50VDC | Polar | 50 | Cylindrical | 20% | 0.14 | 47uF | Yes | 7.7 | Surface Mount | 23.5@2Min | 2 | Electrolytic | Active | 6.3 X 7.7 | 2000 | Tape and Reel | 6.3 | ||||||||||||||||||||||||||
VEJ471M1CTR-0810
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 2000h 105°C T/R
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 2000h 105°C T/R | 16VDC | Polar | 16 | Cylindrical | 20% | 0.28 | 470uF | Yes | 10 | Surface Mount | 75.2@2Min | 2 | Electrolytic | Unconfirmed | 8 X 10 | 2000 | 8 |