型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 7 产品: 查看
|
查看数据手册 |
不同的
|
Aimtec | 不同的 | 不同的 | 3000VAC(Typ) | 264 | Fixed | 不同的 | 370 | 90 | 1% | 不同的 | Encapsulated | 不同的 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 不同的 | ||||||||||||||||
AMEM3-24SEZ
AC/DC Power Supply Single-OUT 24V 0.125A 3W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 24V 0.125A 3W 5-Pin | ±2(Typ) | 3000VAC(Typ) | 264 | Fixed | 78(Typ) | 370 | 90 | 1% | 3 | Encapsulated | 0.125 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 24 | |||||||||||||||||
AMEM3-3SEZ
AC/DC Power Supply Single-OUT 3.3V 1A 3.3W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 3.3V 1A 3.3W 5-Pin | ±3(Typ) | 3000VAC(Typ) | 264 | Fixed | 71(Typ) | 370 | 90 | 1% | 3.3 | Encapsulated | 1 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 3.3 | |||||||||||||||||
AMEM3-9SEZ
AC/DC Power Supply Single-OUT 9V 0.333A 3W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 9V 0.333A 3W 5-Pin | ±2(Typ) | 3000VAC(Typ) | 264 | Fixed | 77(Typ) | 370 | 90 | 1% | 3 | Encapsulated | 0.333 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 9 | |||||||||||||||||
AMEM3-12SEZ
AC/DC Power Supply Single-OUT 12V 0.25A 3W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 12V 0.25A 3W 5-Pin | ±2(Typ) | 3000VAC(Typ) | 264 | Fixed | 77(Typ) | 370 | 90 | 1% | 3 | Encapsulated | 0.25 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 12 | |||||||||||||||||
AMEM3-48SEZ
AC/DC Power Supply Single-OUT 48V 0.0625A 3W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 48V 0.0625A 3W 5-Pin | ±2(Typ) | 3000VAC(Typ) | 264 | Fixed | 80(Typ) | 370 | 90 | 1% | 3 | Encapsulated | 0.0625 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 48 | |||||||||||||||||
AMEM3-15SEZ
AC/DC Power Supply Single-OUT 15V 0.2A 3W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 15V 0.2A 3W 5-Pin | ±2(Typ) | 3000VAC(Typ) | 264 | Fixed | 77(Typ) | 370 | 90 | 1% | 3 | Encapsulated | 0.2 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 15 | |||||||||||||||||
AMEM3-5SEZ
AC/DC Power Supply Single-OUT 5V 0.6A 3W 5-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 5V 0.6A 3W 5-Pin | ±3(Typ) | 3000VAC(Typ) | 264 | Fixed | 75(Typ) | 370 | 90 | 1% | 3 | Encapsulated | 0.6 | Yes | 5 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 5 |