型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Tensility International | 圆形连接器 | Conn M8 Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port | 100 | 10 | Solder Cup | PL | Nickel | 1000 | 1 | PIN | Brass | 3 | 24 | 10 | 19.2 | Yes with Exemption | Panel Mount | 3 | Straight | M8 Circular | Active | Gold | Black | |||||||||||
54-00290
Conn M8 Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
|
|
Tensility International | 圆形连接器 | Conn M8 Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port | 100 | 10 | Solder Cup | PL | Nickel | 1000 | 1 | PIN | Brass | 3 | 24 | 10 | 19.2 | Yes with Exemption | Panel Mount | 3 | Straight | M8 Circular | Active | Gold | Black |