型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 37 产品: 查看
|
查看数据手册 |
不同的
|
Alpha Wire | 多芯片封装存储器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||
5856-7
Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600VAC Spool | |||||||||||||||||||||||||||||
5856 SL005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool | 30.48 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856 BR005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool | 30.48 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856 GY001
Wire, 20AWG MILW16878/4E 19/32 600V PTFE Gray
|
|
Alpha Wire | 多芯片封装存储器 | Wire, 20AWG MILW16878/4E 19/32 600V PTFE Gray | |||||||||||||||||||||||||||||
5856 GRY005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool | |||||||||||||||||||||||||||||
5856-5
Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600VAC Spool | |||||||||||||||||||||||||||||
5856 SL001
Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool | 304.8 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856-1
Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600V Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600V Spool | |||||||||||||||||||||||||||||
5856 RD001
Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool | 304.8 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856
Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600VAC Spool | |||||||||||||||||||||||||||||
5856-3
Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600VAC Spool | |||||||||||||||||||||||||||||
5856-2
Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600VAC Spool | |||||||||||||||||||||||||||||
5856 GE005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool | |||||||||||||||||||||||||||||
5856 WH005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool | 30.48 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856-9
Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.57mm Silver Plated Copper 600VAC Spool | |||||||||||||||||||||||||||||
5856 GR005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool | 30.48 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856 OR001
Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool | 304.8 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856 OR005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool | 30.48 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856 YL005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool | 30.48 | Hook-up Wire | Abrasion|Electrical Performance|Resistance to Oil|Resistance to Solvent|Resistance to Chemical | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | ||||||||||||||||
5856 BR001
Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool | 304.8 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856 VI001
Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool | 304.8 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856 BL005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool | 30.48 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856 BL005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool | 30.48 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856 BL001
Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool | 304.8 | Hook-up Wire | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool | |||||||||||||||||
5856 YL001
Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool | 304.8 | Hook-up Wire | Abrasion|Electrical Performance|Resistance to Oil|Resistance to Solvent|Resistance to Chemical | 0.04uH/ft | Silver Plated Copper | 19x32 | 20 | 1.57 | Yes | UL AWM/Style 1213|UL VW-1 | Polytetrafluoroethylene | Active | Spool |