型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Maximum Impedance - (Ohm) | Case Code | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 189 产品: 查看
|
查看数据手册 |
不同的
|
United Chemi Con | 不同的 | 20 | Low | 不同的 | -20 | 不同的 | 不同的 | Polar | 不同的 | Long Lead | 不同的 | Aluminum Cylindrical Can | Radial | 20% | 不同的 | 不同的 | Yes | 不同的 | Through Hole | 不同的 | 2 | Electrolytic | Active | 不同的 | 不同的 | Bulk | 不同的 | 不同的 | 不同的 | ||||||||||||||||||
EKYB350ELL471MJ16S
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.4A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.4A 10000h 105°C Bulk | 20 | Low | -20 | 1.4 | 35VDC | Polar | 35 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.12 | 470uF | Yes | 16 | Through Hole | 164.5@2Min | 2 | Electrolytic | Active | 10 X 16 | 10000 | Bulk | 0.049@20°C@100kHz|0.2@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
EKYB101ELL181MK20S
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 20mm) Radial 5mm 1.43A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 180uF 100V 20% (12.5 X 20mm) Radial 5mm 1.43A 10000h 105°C Bulk | 20 | Low | High Ripple Current|Long Life|Low Impedance|Non Solvent Resistant | -20 | 1.43 | 100VDC | Polar | 100 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 180uF | Yes | 20 | Through Hole | 180@2Min | 2 | Electrolytic | Active | 12.5 X 20 | 10000 | Bulk | 0.048@20°C@100kHz|0.2@-10°C@100kHz | 0.6 | 12.5 | |||||||||||||||||||
EKYB100ELL182MJ20S
Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 1.65A 8000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 1.65A 8000h 105°C Bulk | 20 | Low | -20 | 1.65 | 10VDC | Polar | 10 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.19 | 1800uF | Yes | 20 | Through Hole | 180@2Min | 2 | Electrolytic | Active | 10 X 20 | 8000 | Bulk | 0.037@20°C@100kHz|0.15@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
EKYB100ELL472MK30S
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 30mm) Radial 5mm 2.86A 8000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 30mm) Radial 5mm 2.86A 8000h 105°C Bulk | 20 | Low | -20 | 2.86 | 10VDC | Polar | 10 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.25 | 4700uF | Yes | 30 | Through Hole | 470@2Min | 2 | Electrolytic | Active | 12.5 X 30 | 8000 | Bulk | 0.021@20°C@100kHz|0.084@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKYB800ELL471ML20S
Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 1.75A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 1.75A 10000h 105°C Bulk | 20 | Low | -20 | 1.75 | 80VDC | Polar | 80 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 470uF | Yes | 20 | Through Hole | 376@2Min | 2 | Electrolytic | Active | 16 X 20 | 10000 | Bulk | 0.036@20°C@100kHz|0.15@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
EKYB100ELL682MK40S
Cap Aluminum Lytic 6800uF 10V 20% (12.5 X 40mm) Radial 5mm 3.64A 8000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 6800uF 10V 20% (12.5 X 40mm) Radial 5mm 3.64A 8000h 105°C Bulk | 20 | Low | -20 | 3.64 | 10VDC | Polar | 10 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.29 | 6800uF | Yes | 40 | Through Hole | 680@2Min | 2 | Electrolytic | Active | 12.5 X 40 | 8000 | Bulk | 0.017@20°C@100kHz|0.068@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKYB100ELL682ML25S
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 3.14A 8000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 3.14A 8000h 105°C Bulk | 20 | Low | -20 | 3.14 | 10VDC | Polar | 10 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.29 | 6800uF | Yes | 25 | Through Hole | 680@2Min | 2 | Electrolytic | Active | 16 X 25 | 8000 | Bulk | 0.02@20°C@100kHz|0.08@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
EKYB100ELL682MM20S
Cap Aluminum Lytic 6800uF 10V 20% (18 X 20mm) Radial 7.5mm 3A 8000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 6800uF 10V 20% (18 X 20mm) Radial 7.5mm 3A 8000h 105°C Bulk | 20 | Low | -20 | 3 | 10VDC | Polar | 10 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.29 | 6800uF | Yes | 20 | Through Hole | 680@2Min | 2 | Electrolytic | Active | 18 X 20 | 8000 | Bulk | 0.021@20°C@100kHz|0.084@-10°C@100kHz | 0.8 | 18 | ||||||||||||||||||||
EKYB100ELL123ML40S
Cap Aluminum Lytic 12000uF 10V 20% (16 X 40mm) Radial 7.5mm 4.22A 8000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 12000uF 10V 20% (16 X 40mm) Radial 7.5mm 4.22A 8000h 105°C Bulk | 20 | Low | -20 | 4.22 | 10VDC | Polar | 10 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.41 | 12000uF | Yes | 40 | Through Hole | 1200@2Min | 2 | Electrolytic | Active | 16 X 40 | 8000 | Bulk | 0.013@20°C@100kHz|0.052@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
EKYB101ELL560MJC5S
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.624A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.624A 10000h 105°C Bulk | 20 | Low | -20 | 0.624 | 100VDC | Polar | 100 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 56uF | Yes | 12.5 | Through Hole | 56@2Min | 2 | Electrolytic | Active | 10 X 12.5 | 10000 | Bulk | 0.14@20°C@100kHz|0.56@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
EKYB800ELL681ML25S
Cap Aluminum Lytic 680uF 80V 20% (16 X 25mm) Radial 7.5mm 2.25A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 680uF 80V 20% (16 X 25mm) Radial 7.5mm 2.25A 10000h 105°C Bulk | 20 | Low | -20 | 2.25 | 80VDC | Polar | 80 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 680uF | Yes | 25 | Through Hole | 544@2Min | 2 | Electrolytic | Active | 16 X 25 | 10000 | Bulk | 0.028@20°C@100kHz|0.12@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
EKYB101ELL271MK30S
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 1.95A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 1.95A 10000h 105°C Bulk | 20 | Low | -20 | 1.95 | 100VDC | Polar | 100 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 270uF | Yes | 30 | Through Hole | 270@2Min | 2 | Electrolytic | Active | 12.5 X 30 | 10000 | Bulk | 0.033@20°C@100kHz|0.14@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKYB500ELL122MK40S
Cap Aluminum Lytic 1200uF 50V 20% (12.5 X 40mm) Radial 5mm 3.1A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 1200uF 50V 20% (12.5 X 40mm) Radial 5mm 3.1A 10000h 105°C Bulk | 20 | Low | -20 | 3.1 | 50VDC | Polar | 50 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 1200uF | Yes | 40 | Through Hole | 600@2Min | 2 | Electrolytic | Active | 12.5 X 40 | 10000 | Bulk | 0.019@20°C@100kHz|0.076@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKYB500ELL102MK35S
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 35mm) Radial 5mm 2.8A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 35mm) Radial 5mm 2.8A 10000h 105°C Bulk | 20 | Low | -20 | 2.8 | 50VDC | Polar | 50 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 1000uF | Yes | 35 | Through Hole | 500@2Min | 2 | Electrolytic | Active | 12.5 X 35 | 10000 | Bulk | 0.021@20°C@100kHz|0.084@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKYB500ELL152MLN3S
Cap Aluminum Lytic 1500uF 50V 20% (16 X 31.5mm) Radial 7.5mm 3.15A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 1500uF 50V 20% (16 X 31.5mm) Radial 7.5mm 3.15A 10000h 105°C Bulk | 20 | Low | -20 | 3.15 | 50VDC | Polar | 50 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 1500uF | Yes | 31.5 | Through Hole | 750@2Min | 2 | Electrolytic | Active | 16 X 31.5 | 10000 | Bulk | 0.019@20°C@100kHz|0.076@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
EKYB500ELL122ML25S
Cap Aluminum Lytic 1200uF 50V 20% (16 X 25mm) Radial 7.5mm 2.75A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 1200uF 50V 20% (16 X 25mm) Radial 7.5mm 2.75A 10000h 105°C Bulk | 20 | Low | -20 | 2.75 | 50VDC | Polar | 50 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 1200uF | Yes | 25 | Through Hole | 600@2Min | 2 | Electrolytic | Active | 16 X 25 | 10000 | Bulk | 0.024@20°C@100kHz|0.096@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
EKYB101ELL151MJ30S
Cap Aluminum Lytic 150uF 100V 20% (10 X 30mm) Radial 5mm 1.35A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 150uF 100V 20% (10 X 30mm) Radial 5mm 1.35A 10000h 105°C Bulk | 20 | Low | -20 | 1.35 | 100VDC | Polar | 100 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 150uF | Yes | 30 | Through Hole | 150@2Min | 2 | Electrolytic | Active | 10 X 30 | 10000 | Bulk | 0.053@20°C@100kHz|0.22@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
EKYB500ELL681MK25S
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 2.1A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 2.1A 10000h 105°C Bulk | 20 | Low | -20 | 2.1 | 50VDC | Polar | 50 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 680uF | Yes | 25 | Through Hole | 340@2Min | 2 | Electrolytic | Active | 12.5 X 25 | 10000 | Bulk | 0.03@20°C@100kHz|0.12@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKYB800ELL561MK35S
Cap Aluminum Lytic 560uF 80V 20% (12.5 X 35mm) Radial 5mm 2.25A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 560uF 80V 20% (12.5 X 35mm) Radial 5mm 2.25A 10000h 105°C Bulk | 20 | Low | -20 | 2.25 | 80VDC | Polar | 80 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 560uF | Yes | 35 | Through Hole | 448@2Min | 2 | Electrolytic | Active | 12.5 X 35 | 10000 | Bulk | 0.026@20°C@100kHz|0.11@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKYB101ELL561MM25S
Cap Aluminum Lytic 560uF 100V 20% (18 X 25mm) Radial 7.5mm 2.27A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 560uF 100V 20% (18 X 25mm) Radial 7.5mm 2.27A 10000h 105°C Bulk | 20 | Low | -20 | 2.27 | 100VDC | Polar | 100 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 560uF | Yes | 25 | Through Hole | 560@2Min | 2 | Electrolytic | Active | 18 X 25 | 10000 | Bulk | 0.027@20°C@100kHz|0.11@-10°C@100kHz | 0.8 | 18 | ||||||||||||||||||||
EKYB160ELL103MMP1S
Cap Aluminum Lytic 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 4.28A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 4.28A 10000h 105°C Bulk | 20 | Low | -20 | 4.28 | 16VDC | Polar | 16 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.34 | 10000uF | Yes | 35.5 | Through Hole | 1600@2Min | 2 | Electrolytic | Active | 18 X 35.5 | 10000 | Bulk | 0.012@20°C@100kHz|0.048@-10°C@100kHz | 0.8 | 18 | ||||||||||||||||||||
EKYB630ELL152MMN3S
Cap Aluminum Lytic 1500uF 63V 20% (18 X 31.5mm) Radial 7.5mm 3.3A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 1500uF 63V 20% (18 X 31.5mm) Radial 7.5mm 3.3A 10000h 105°C Bulk | 20 | Low | -20 | 3.3 | 63VDC | Polar | 63 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 1500uF | Yes | 31.5 | Through Hole | 945@2Min | 2 | Electrolytic | Active | 18 X 31.5 | 10000 | Bulk | 0.018@20°C@100kHz|0.072@-10°C@100kHz | 0.8 | 18 | ||||||||||||||||||||
EKYB630ELL181MJ16S
Cap Aluminum Lytic 180uF 63V 20% (10 X 16mm) Radial 5mm 1.05A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 180uF 63V 20% (10 X 16mm) Radial 5mm 1.05A 10000h 105°C Bulk | 20 | Low | -20 | 1.05 | 63VDC | Polar | 63 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 180uF | Yes | 16 | Through Hole | 113.4@2Min | 2 | Electrolytic | Active | 10 X 16 | 10000 | Bulk | 0.073@20°C@100kHz|0.3@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
EKYB6R3ELL272MJ25S
Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 25mm) Radial 5mm 1.91A 8000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 25mm) Radial 5mm 1.91A 8000h 105°C Bulk | 20 | Low | -20 | 1.91 | 6.3VDC | Polar | 6.3 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.24 | 2700uF | Yes | 25 | Through Hole | 170.1@2Min | 2 | Electrolytic | Active | 10 X 25 | 8000 | Bulk | 0.031@20°C@100kHz|0.13@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
EKYB6R3ELL332MJ30S
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 30mm) Radial 5mm 2.23A 8000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 30mm) Radial 5mm 2.23A 8000h 105°C Bulk | 20 | Low | -20 | 2.23 | 6.3VDC | Polar | 6.3 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.26 | 3300uF | Yes | 30 | Through Hole | 207.9@2Min | 2 | Electrolytic | Active | 10 X 30 | 8000 | Bulk | 0.027@20°C@100kHz|0.11@-10°C@100kHz | 0.6 | 10 |