型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Maximum Impedance - (Ohm) | Case Code | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 223 产品: 查看
|
查看数据手册 |
不同的
|
United Chemi Con | 不同的 | 20 | Low | 不同的 | 不同的 | -20 | 不同的 | 不同的 | Polar | 不同的 | Long Lead | 不同的 | Aluminum Cylindrical Can | Radial | 20% | 不同的 | 不同的 | 不同的 | Yes | 不同的 | Through Hole | 不同的 | 2 | Electrolytic | Active | 不同的 | 不同的 | Bulk | 不同的 | 不同的 | 不同的 | ||||||||||||||||
EKZN350ELL471MJ20S
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk | 20 | Low | 0.5 | High Ripple Current|Low Impedance|Non Solvent Resistant | -20 | 2.5 | 35VDC | Polar | 35 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.12 | 470uF | 120 | Yes | 20 | Through Hole | 164.5@2Min | 2 | Electrolytic | Active | 10 X 20 | 10000 | Bulk | 0.028@20°C@100kHz|0.084@-10°C@100kHz | 0.6 | 10 | |||||||||||||||||
EKZN250ELL122MJ25S
Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk | 20 | Low | 0.5 | Low Impedance | -20 | 2.9 | 25VDC | Polar | 25 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.14 | 1200uF | 120 | Yes | 25 | Through Hole | 300@2Min | 2 | Electrolytic | Active | 10 X 25 | 10000 | Bulk | 0.026@20°C@100kHz|0.072@-10°C@100kHz | 0.6 | 10 | |||||||||||||||||
EKZN250ELL332MM20S
Cap Aluminum Lytic 3300uF 25V 20% (18 X 20mm) Radial 7.5mm 3.45A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 3300uF 25V 20% (18 X 20mm) Radial 7.5mm 3.45A 10000h 105°C Bulk | 20 | Low | -20 | 3.45 | 25VDC | Polar | 25 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.18 | 3300uF | Yes | 20 | Through Hole | 825@2Min | 2 | Electrolytic | Active | 18 X 20 | 10000 | Bulk | 0.02@20°C@100kHz|0.06@-10°C@100kHz | 0.8 | 18 | ||||||||||||||||||||
EKZN800ELL681ML25S
Cap Aluminum Lytic 680uF 80V 20% (16 X 25mm) Radial 7.5mm 2.62A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 680uF 80V 20% (16 X 25mm) Radial 7.5mm 2.62A 10000h 105°C Bulk | 20 | Low | -20 | 2.62 | 80VDC | Polar | 80 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 680uF | Yes | 25 | Through Hole | 544@2Min | 2 | Electrolytic | Active | 16 X 25 | 10000 | Bulk | 0.028@20°C@100kHz|0.084@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
EKZN101ELL821MMP1S
Cap Aluminum Lytic 820uF 100V 20% (18 X 35.5mm) Radial 7.5mm 3.71A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 820uF 100V 20% (18 X 35.5mm) Radial 7.5mm 3.71A 10000h 105°C Bulk | 20 | Low | -20 | 3.71 | 100VDC | Polar | 100 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 820uF | Yes | 35.5 | Through Hole | 820@2Min | 2 | Electrolytic | Active | 18 X 35.5 | 10000 | Bulk | 0.018@20°C@100kHz|0.054@-10°C@100kHz | 0.8 | 18 | ||||||||||||||||||||
EKZN800ELL471ML20S
Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 2.15A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 2.15A 10000h 105°C Bulk | 20 | Low | -20 | 2.15 | 80VDC | Polar | 80 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 470uF | Yes | 20 | Through Hole | 376@2Min | 2 | Electrolytic | Active | 16 X 20 | 10000 | Bulk | 0.036@20°C@100kHz|0.12@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
EKZN800ELL391MK25S
Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 2.21A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 2.21A 10000h 105°C Bulk | 20 | Low | -20 | 2.21 | 80VDC | Polar | 80 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 390uF | Yes | 25 | Through Hole | 312@2Min | 2 | Electrolytic | Active | 12.5 X 25 | 10000 | Bulk | 0.038@20°C@100kHz|0.12@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKZN350ELL821MK20S
Cap Aluminum Lytic 820uF 35V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 820uF 35V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Bulk | 20 | Low | -20 | 2.6 | 35VDC | Polar | 35 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.12 | 820uF | Yes | 20 | Through Hole | 287@2Min | 2 | Electrolytic | Active | 12.5 X 20 | 10000 | Bulk | 0.025@20°C@100kHz|0.075@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKZN800ELL122ML40S
Cap Aluminum Lytic 1200uF 80V 20% (16 X 40mm) Radial 7.5mm 3.71A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 1200uF 80V 20% (16 X 40mm) Radial 7.5mm 3.71A 10000h 105°C Bulk | 20 | Low | -20 | 3.71 | 80VDC | Polar | 80 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 1200uF | Yes | 40 | Through Hole | 960@2Min | 2 | Electrolytic | Active | 16 X 40 | 10000 | Bulk | 0.018@20°C@100kHz|0.054@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
EKZN101ELL101MJ20S
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.57A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.57A 10000h 105°C Bulk | 20 | Low | -20 | 1.57 | 100VDC | Polar | 100 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 100uF | Yes | 20 | Through Hole | 100@2Min | 2 | Electrolytic | Active | 10 X 20 | 10000 | Bulk | 0.068@20°C@100kHz|0.28@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
EKZN800ELL271MK20S
Cap Aluminum Lytic 270uF 80V 20% (12.5 X 20mm) Radial 5mm 1.8A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 270uF 80V 20% (12.5 X 20mm) Radial 5mm 1.8A 10000h 105°C Bulk | 20 | Low | -20 | 1.8 | 80VDC | Polar | 80 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 270uF | Yes | 20 | Through Hole | 216@2Min | 2 | Electrolytic | Active | 12.5 X 20 | 10000 | Bulk | 0.048@20°C@100kHz|0.15@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKZN350ELL152MK30S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 30mm) Radial 5mm 3.66A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 30mm) Radial 5mm 3.66A 10000h 105°C Bulk | 20 | Low | -20 | 3.66 | 35VDC | Polar | 35 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.12 | 1500uF | Yes | 30 | Through Hole | 525@2Min | 2 | Electrolytic | Active | 12.5 X 30 | 10000 | Bulk | 0.018@20°C@100kHz|0.054@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKZN101ELL561MM25S
Cap Aluminum Lytic 560uF 100V 20% (18 X 25mm) Radial 7.5mm 2.75A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 560uF 100V 20% (18 X 25mm) Radial 7.5mm 2.75A 10000h 105°C Bulk | 20 | Low | -20 | 2.75 | 100VDC | Polar | 100 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 560uF | Yes | 25 | Through Hole | 560@2Min | 2 | Electrolytic | Active | 18 X 25 | 10000 | Bulk | 0.027@20°C@100kHz|0.081@-10°C@100kHz | 0.8 | 18 | ||||||||||||||||||||
EKZN101ELL391ML25S
Cap Aluminum Lytic 390uF 100V 20% (16 X 25mm) Radial 7.5mm 2.62A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 390uF 100V 20% (16 X 25mm) Radial 7.5mm 2.62A 10000h 105°C Bulk | 20 | Low | -20 | 2.62 | 100VDC | Polar | 100 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 390uF | Yes | 25 | Through Hole | 390@2Min | 2 | Electrolytic | Active | 16 X 25 | 10000 | Bulk | 0.028@20°C@100kHz|0.084@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
EKZN250ELL682ML40S
Cap Aluminum Lytic 6800uF 25V 20% (16 X 40mm) Radial 7.5mm 4.58A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 6800uF 25V 20% (16 X 40mm) Radial 7.5mm 4.58A 10000h 105°C Bulk | 20 | Low | High Ripple Current|Low Impedance|Non Solvent Resistant | -20 | 4.58 | 25VDC | Polar | 25 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.24 | 6800uF | Yes | 40 | Through Hole | 1700@2Min | 2 | Electrolytic | Active | 16 X 40 | 10000 | Bulk | 0.013@20°C@100kHz|0.039@-10°C@100kHz | 0.8 | 16 | |||||||||||||||||||
EKZN250ELL562MMN3S
Cap Aluminum Lytic 5600uF 25V 20% (18 X 31.5mm) Radial 7.5mm 4.19A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 5600uF 25V 20% (18 X 31.5mm) Radial 7.5mm 4.19A 10000h 105°C Bulk | 20 | Low | -20 | 4.19 | 25VDC | Polar | 25 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.22 | 5600uF | Yes | 31.5 | Through Hole | 1400@2Min | 2 | Electrolytic | Active | 18 X 31.5 | 10000 | Bulk | 0.014@20°C@100kHz|0.042@-10°C@100kHz | 0.8 | 18 | ||||||||||||||||||||
EKZN350ELL561MK16S
Cap Aluminum Lytic 560uF 35V 20% (12.5 X 16mm) Radial 5mm 2.4A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 560uF 35V 20% (12.5 X 16mm) Radial 5mm 2.4A 10000h 105°C Bulk | 20 | Low | -20 | 2.4 | 35VDC | Polar | 35 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.12 | 560uF | Yes | 16 | Through Hole | 196@2Min | 2 | Electrolytic | Active | 12.5 X 16 | 10000 | Bulk | 0.035@20°C@100kHz|0.11@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKZN630ELL182MMP1S
Cap Aluminum Lytic 1800uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3.55A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 1800uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3.55A 10000h 105°C Bulk | 20 | Low | -20 | 3.55 | 63VDC | Polar | 63 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 1800uF | Yes | 35.5 | Through Hole | 1134@2Min | 2 | Electrolytic | Active | 18 X 35.5 | 10000 | Bulk | 0.017@20°C@100kHz|0.051@-10°C@100kHz | 0.8 | 18 | ||||||||||||||||||||
EKZN100ELL682ML25S
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 3.81A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 3.81A 10000h 105°C Bulk | 20 | Low | -20 | 3.81 | 10VDC | Polar | 10 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.29 | 6800uF | Yes | 25 | Through Hole | 680@2Min | 2 | Electrolytic | Active | 16 X 25 | 10000 | Bulk | 0.017@20°C@100kHz|0.051@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
EKZN630ELL821MM20S
Cap Aluminum Lytic 820uF 63V 20% (18 X 20mm) Radial 7.5mm 2.53A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 820uF 63V 20% (18 X 20mm) Radial 7.5mm 2.53A 10000h 105°C Bulk | 20 | Low | -20 | 2.53 | 63VDC | Polar | 63 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 820uF | Yes | 20 | Through Hole | 516.6@2Min | 2 | Electrolytic | Active | 18 X 20 | 10000 | Bulk | 0.026@20°C@100kHz|0.078@-10°C@100kHz | 0.8 | 18 | ||||||||||||||||||||
EKZN630ELL121MJC5S
Cap Aluminum Lytic 120uF 63V 20% (10 X 12.5mm) Radial 5mm 0.99A 9000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 120uF 63V 20% (10 X 12.5mm) Radial 5mm 0.99A 9000h 105°C Bulk | 20 | Low | -20 | 0.99 | 63VDC | Polar | 63 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 120uF | Yes | 12.5 | Through Hole | 75.6@2Min | 2 | Electrolytic | Active | 10 X 12.5 | 9000 | Bulk | 0.09@20°C@100kHz|0.36@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
EKZN500ELL821ML20S
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 3.07A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 3.07A 10000h 105°C Bulk | 20 | Low | -20 | 3.07 | 50VDC | Polar | 50 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 820uF | Yes | 20 | Through Hole | 410@2Min | 2 | Electrolytic | Active | 16 X 20 | 10000 | Bulk | 0.026@20°C@100kHz|0.084@-10°C@100kHz | 0.8 | 16 | ||||||||||||||||||||
EKZN500ELL152MM25S
Cap Aluminum Lytic 1500uF 50V 20% (18 X 25mm) Radial 7.5mm 3.53A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 1500uF 50V 20% (18 X 25mm) Radial 7.5mm 3.53A 10000h 105°C Bulk | 20 | Low | -20 | 3.53 | 50VDC | Polar | 50 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 1500uF | Yes | 25 | Through Hole | 750@2Min | 2 | Electrolytic | Active | 18 X 25 | 10000 | Bulk | 0.021@20°C@100kHz|0.063@-10°C@100kHz | 0.8 | 18 | ||||||||||||||||||||
EKZN6R3ELL562MK25S
Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk | 20 | Low | -20 | 2.9 | 6.3VDC | Polar | 6.3 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.3 | 5600uF | Yes | 25 | Through Hole | 352.8@2Min | 2 | Electrolytic | Active | 12.5 X 25 | 10000 | Bulk | 0.019@20°C@100kHz|0.057@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
EKZN630ELL102ML25S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 2.89A 10000h 105°C Bulk
|
|
United Chemi Con | Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 2.89A 10000h 105°C Bulk | 20 | Low | -20 | 2.89 | 63VDC | Polar | 63 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 1000uF | Yes | 25 | Through Hole | 630@2Min | 2 | Electrolytic | Active | 16 X 25 | 10000 | Bulk | 0.024@20°C@100kHz|0.072@-10°C@100kHz | 0.8 | 16 |