型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Type | Life Cycle | Maximum Insertion Force | Contact Plating | Packaging | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube | 10000 | 10 | High Temperature Thermoplastic | Solder | SKT | 1000 | 7.62 | Beryllium Copper | 14 | 2.54 | 17.7 | 10.1 | 2 | No | Through Hole | Straight | DIP Socket | Active | Gold Over Nickel | Tube | |||||||||||
614-93-314-41-001000
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube | 10000 | 10 | High Temperature Thermoplastic | Solder | SKT | 1000 | 7.62 | Beryllium Copper | 14 | 2.54 | 17.7 | 10.1 | 2 | No | Through Hole | Straight | DIP Socket | Active | Gold Over Nickel | Tube |