型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | High Potential | Primary Side Impedance - (Ohm) | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Maximum DCR Primary Side - (Ohm) | Frequency Response | Lead Style | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Maximum Insertion Loss - (dB) | Operating Frequency | Mounting | Package Type | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Minimum Return Loss - (dB) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 6 产品: 查看
|
查看数据手册 |
不同的
|
Hammond Manufacturing | 音频变换器 | 不同的 | 250Vrms | 不同的 | 不同的 | 不同的 | ±2dB | Pin | 19.81 | 16.76 | Audio Transformer | Yes | 11.68 | <0.5 | Through Hole | DIP | Active | 6 | 不同的 | |||||||||
141D
Audio Transformer 250Vrms 120Ohm Prim. DCR 51Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
$26.98
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 120Ohm Prim. DCR 51Ohm Sec. DCR 6 Terminal Pin Thru-Hole | 250Vrms | 3K | 1K | 120(Typ) | ±2dB | Pin | 19.81 | 16.76 | Audio Transformer | Yes | 11.68 | <0.5 | Through Hole | DIP | Active | 6 | 51(Typ) | ||||||||||
141B
Audio Transformer 250Vrms 3.775KOhm Prim. DCR 85Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
$26.43
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 3.775KOhm Prim. DCR 85Ohm Sec. DCR 6 Terminal Pin Thru-Hole | 250Vrms | 200K | 1K | 3.775K(Typ) | ±2dB | Pin | 19.81 | 16.76 | Audio Transformer | Yes | 11.68 | <0.5 | Through Hole | DIP | Active | 6 | 85(Typ) | ||||||||||
141F
Audio Transformer 250Vrms 1.645Ohm Prim. DCR 65Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
$26.30
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 1.645Ohm Prim. DCR 65Ohm Sec. DCR 6 Terminal Pin Thru-Hole | 250Vrms | 25K | 50 | 1.645(Typ) | ±2dB | Pin | 19.81 | 16.76 | Audio Transformer | Yes | 11.68 | <0.5 | Through Hole | DIP | Active | 6 | 65(Typ) | ||||||||||
141M
Audio Transformer 250Vrms 1.1KOhm Prim. DCR 47Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
从 $21.50 到 $23.30
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 1.1KOhm Prim. DCR 47Ohm Sec. DCR 6 Terminal Pin Thru-Hole | 250Vrms | 30K | 1.2K | 1.1K(Typ) | ±2dB | Pin | 19.81 | 16.76 | Audio Transformer | Yes | 11.68 | <0.5 | Through Hole | DIP | Active | 6 | 47(Typ) | ||||||||||
141P
Audio Transformer 250Vrms 50Ohm Prim. DCR 0.45Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
从 $24.54 到 $27.19
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 50Ohm Prim. DCR 0.45Ohm Sec. DCR 6 Terminal Pin Thru-Hole | 250Vrms | 1.2K | 8 | 50(Typ) | ±2dB | Pin | 19.81 | 16.76 | Audio Transformer | Yes | 11.68 | <0.5 | Through Hole | DIP | Active | 6 | 0.45(Typ) | ||||||||||
141H
Audio Transformer 250Vrms 32Ohm Prim. DCR 42Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
从 $21.49 到 $26.31
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 250Vrms 32Ohm Prim. DCR 42Ohm Sec. DCR 6 Terminal Pin Thru-Hole | 250Vrms | 600 | 600 | 32(Typ) | ±2dB | Pin | 19.81 | 16.76 | Audio Transformer | Yes | 11.68 | <0.5 | Through Hole | DIP | Active | 6 | 42(Typ) |