型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | High Potential | Primary Side Impedance - (Ohm) | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Maximum DCR Primary Side - (Ohm) | Frequency Response | Lead Style | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Maximum Insertion Loss - (dB) | Operating Frequency | Mounting | Package Type | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Minimum Return Loss - (dB) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 7 产品: 查看
|
查看数据手册 |
不同的
|
Hammond Manufacturing | 音频变换器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ±0.5dB | Pin | 11.43 | 11.43 | Miniature Audio Transformer | Yes | 12.2 | Through Hole | DIP | Active | 8 | 不同的 | 100 | ||||||||
101J
Audio Transformer 150Ohm Prim. DCR 54Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
从 $17.07 到 $19.49
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 150Ohm Prim. DCR 54Ohm Sec. DCR 8 Terminal Pin Thru-Hole | 2.5K | 600 | 150(Typ) | ±0.5dB | Pin | 11.43 | 11.43 | Miniature Audio Transformer | Yes | 12.2 | Through Hole | DIP | Active | 8 | 54(Typ) | 100 | |||||||||||
101D
Audio Transformer 100Vrms 20.4Ohm Prim. DCR 54Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 100Vrms 20.4Ohm Prim. DCR 54Ohm Sec. DCR 8 Terminal Pin Thru-Hole | 100Vrms | 300 | 600 | 20.4(Typ) | ±0.5dB | Pin | 11.43 | 11.43 | Miniature Audio Transformer | Yes | 12.2 | Through Hole | DIP | Active | 8 | 54(Typ) | 100 | ||||||||||
101H
Audio Transformer 100V 80Ohm Prim. DCR 53Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
从 $17.14 到 $20.04
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 100V 80Ohm Prim. DCR 53Ohm Sec. DCR 8 Terminal Pin Thru-Hole | 100V | 1.2K | 600 | 80(Typ) | ±0.5dB | Pin | 11.43 | 11.43 | Miniature Audio Transformer | Yes | 12.2 | Through Hole | DIP | Active | 8 | 53(Typ) | 100 | ||||||||||
101V
Audio Transformer 150.7Ohm Prim. DCR 4.9Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
从 $17.49 到 $20.04
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 150.7Ohm Prim. DCR 4.9Ohm Sec. DCR 8 Terminal Pin Thru-Hole | 2.5K | 50 | 150.7(Typ) | ±0.5dB | Pin | 11.43 | 11.43 | Miniature Audio Transformer | Yes | 12.2 | Through Hole | DIP | Active | 8 | 4.9(Typ) | 100 | |||||||||||
101F
Audio Transformer 1:1 100Vrms 44Ohm Prim. DCR 52Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
从 $16.60 到 $19.92
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 1:1 100Vrms 44Ohm Prim. DCR 52Ohm Sec. DCR 8 Terminal Pin Thru-Hole | 100Vrms | 600 | 1:1 | 600 | 44(Typ) | ±0.5dB | Pin | 11.43 | 11.43 | Miniature Audio Transformer | Yes | 12.2 | Through Hole | DIP | Active | 8 | 52(Typ) | 100 | |||||||||
101R
Audio Transformer 100V 44Ohm Prim. DCR 4.7Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
$19.16
每个
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 100V 44Ohm Prim. DCR 4.7Ohm Sec. DCR 8 Terminal Pin Thru-Hole | 100V | 600 | 50 | 44(Typ) | ±0.5dB | Pin | 11.43 | 11.43 | Miniature Audio Transformer | Yes | 12.2 | Through Hole | DIP | Active | 8 | 4.7(Typ) | 100 | ||||||||||
101P
Audio Transformer 100V 20.4Ohm Prim. DCR 4.8Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
|
Hammond Manufacturing | 音频变换器 | Audio Transformer 100V 20.4Ohm Prim. DCR 4.8Ohm Sec. DCR 8 Terminal Pin Thru-Hole | 100V | 300 | 50 | 20.4(Typ) | ±0.5dB | Pin | 11.43 | 11.43 | Miniature Audio Transformer | Yes | 12.2 | Through Hole | DIP | Active | 8 | 4.8(Typ) | 100 |