型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 221 产品: 查看
|
查看数据手册 |
不同的
|
Lapp Group | 多芯片封装存储器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||
4160806
Power and Control Cable 8AWG 100m 6.8mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 8AWG 100m 6.8mm Tinned Copper 600V Lapp Kabel® | |||||||||||||||||||||||||||||
4160202
Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 600V Lapp Kabel® Coil/Drum
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 600V Lapp Kabel® Coil/Drum | 100 | Power and Control Cable | Flame-Retardant|Oil-Resistant | Lapp Kabel® | Tinned Copper | 19 | 2.9(Typ) | Yes | UL MTW VW-1|UL AWM Style 1015|CSA TEW FT1|HAR H07V-K | Polyvinyl Chloride | Active | ||||||||||||||||||
4160426
Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 600V Lapp Kabel® | 100 | Power and Control Cable | Lapp Kabel® | Tinned Copper | 16 | 3.4(Typ) | Yes | Polyvinyl Chloride | Active | ||||||||||||||||||||
4160602
Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 600V Lapp Kabel® Coil/Drum
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 600V Lapp Kabel® Coil/Drum | 100 | Power and Control Cable | Flame-Retardant|Oil-Resistant | Lapp Kabel® | Tinned Copper | Part Number | 12 | 4.6(Typ) | Yes | UL 1015 | Polyvinyl Chloride | Active | Coil|Drum | ||||||||||||||||
4160803
Power and Control Cable 8AWG 100m 6.8mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 8AWG 100m 6.8mm Tinned Copper 600V Lapp Kabel® | |||||||||||||||||||||||||||||
4160214
Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 600V Lapp Kabel® Coil/Drum
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 600V Lapp Kabel® Coil/Drum | 100 | Power and Control Cable | Lapp Kabel® | Tinned Copper | 19 | 2.9(Typ) | Yes | Polyvinyl Chloride | Active | ||||||||||||||||||||
4160408
Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 600V Lapp Kabel® | |||||||||||||||||||||||||||||
4160714
Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 600V Lapp Kabel® | |||||||||||||||||||||||||||||
4160906
Power and Control Cable 6AWG 100m 9mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 6AWG 100m 9mm Tinned Copper 600V Lapp Kabel® | |||||||||||||||||||||||||||||
4160209
Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 600V Lapp Kabel® Coil/Drum
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 600V Lapp Kabel® Coil/Drum | 100 | Power and Control Cable | Lapp Kabel® | Tinned Copper | 19 | 2.9(Typ) | Yes | Polyvinyl Chloride | Active | ||||||||||||||||||||
4160726
Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 600V Lapp Kabel® | |||||||||||||||||||||||||||||
4160914
Power and Control Cable 6AWG 100m 9mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 6AWG 100m 9mm Tinned Copper 600V Lapp Kabel® | |||||||||||||||||||||||||||||
4160306
Power and Control Cable 18AWG 100m 3.1mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 18AWG 100m 3.1mm Tinned Copper 600V Lapp Kabel® | 100 | Power and Control Cable | Lapp Kabel® | Tinned Copper | 18 | 3.1(Typ) | Yes | Polyvinyl Chloride | Active | ||||||||||||||||||||
4160111
Power and Control Cable 21AWG 100m 2.7mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 21AWG 100m 2.7mm Tinned Copper 600V Lapp Kabel® | |||||||||||||||||||||||||||||
4160211
Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 600V Lapp Kabel® | |||||||||||||||||||||||||||||
4160704
Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 600V Lapp Kabel® | 100 | Power and Control Cable | Lapp Kabel® | Tinned Copper | 10 | 5.1(Typ) | Yes | Polyvinyl Chloride | Active | ||||||||||||||||||||
4160703
Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 600V Lapp Kabel® | 100 | Power and Control Cable | Lapp Kabel® | Tinned Copper | 10 | 5.1(Typ) | Yes | Polyvinyl Chloride | Active | ||||||||||||||||||||
4160904
Power and Control Cable 6AWG 100m 9mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 6AWG 100m 9mm Tinned Copper 600V Lapp Kabel® | 100 | Power and Control Cable | Lapp Kabel® | Tinned Copper | 6 | 9(Typ) | Yes | Polyvinyl Chloride | Active | ||||||||||||||||||||
4160911
Power and Control Cable 6AWG 100m 9mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 6AWG 100m 9mm Tinned Copper 600V Lapp Kabel® | |||||||||||||||||||||||||||||
4160903
Power and Control Cable 6AWG 100m 9mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 6AWG 100m 9mm Tinned Copper 600V Lapp Kabel® | |||||||||||||||||||||||||||||
4160410
Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 600V Lapp Kabel® Coil/Drum
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 600V Lapp Kabel® Coil/Drum | 100 | Power and Control Cable | Lapp Kabel® | Tinned Copper | 16 | 3.4(Typ) | Yes | Polyvinyl Chloride | Active | ||||||||||||||||||||
4160510
Power and Control Cable 14AWG 100m 4mm Tinned Copper 600V Lapp Kabel® Coil/Drum
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 14AWG 100m 4mm Tinned Copper 600V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4160501
Power and Control Cable 14AWG 100m 4mm Tinned Copper 600V Lapp Kabel® Coil/Drum
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 14AWG 100m 4mm Tinned Copper 600V Lapp Kabel® Coil/Drum | 100 | Power and Control Cable | Flame-Retardant|Oil-Resistant | Lapp Kabel® | Tinned Copper | Part Number | 14 | 4(Typ) | Yes | UL 1015 | Polyvinyl Chloride | Active | Coil|Drum | ||||||||||||||||
4160402K
Power and Control Cable 16AWG 1500m 3.4mm Tinned Copper 600V Lapp Kabel®
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 16AWG 1500m 3.4mm Tinned Copper 600V Lapp Kabel® | |||||||||||||||||||||||||||||
4160800
Power and Control Cable 8AWG 100m 6.8mm Tinned Copper 600V Lapp Kabel® Coil/Drum
|
|
Lapp Group | 多芯片封装存储器 | Power and Control Cable 8AWG 100m 6.8mm Tinned Copper 600V Lapp Kabel® Coil/Drum | 100 | Power and Control Cable | Flame-Retardant|Oil-Resistant | Lapp Kabel® | Tinned Copper | 8 | 6.8(Typ) | Yes | UL MTW VW-1|UL AWM Style 1015|CSA TEW FT1|HAR H07V-K | Polyvinyl Chloride | Active | Coil|Drum |