型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Seal Location | Contact Material | Switch Configuration | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Number of Positions | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Package Type | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Housing Color | Electrical Life - (Cycles) | Seal | Mechanical Life - (Cycles) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 9 产品: 查看
|
查看数据手册 |
不同的
|
W+P PRODUCTS GmbH | Switch DIP | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||||||||||||||
5046-1-04-1-FST SMT Dip-Switches, 1.27mm Pitch |
|
W+P PRODUCTS GmbH | Switch DIP | SMT Dip-Switches, 1.27mm Pitch | Yes | Tube | ||||||||||||||||||||||||||||||||
5046-1-08-2-ST SMT Dip-Switches, 1.27mm Pitch |
|
W+P PRODUCTS GmbH | Switch DIP | SMT Dip-Switches, 1.27mm Pitch | Yes | Active | Tube | |||||||||||||||||||||||||||||||
5046-2-02-2-ST
Smt Dip Switches 1.27mm Pitch 1.5mm Profile
|
|
W+P PRODUCTS GmbH | Switch DIP | Smt Dip Switches 1.27mm Pitch 1.5mm Profile | ||||||||||||||||||||||||||||||||||
5046-2-02-1-ST
Smt Dip Switches 1.27mm Pitch 1.5mm Profile
|
|
W+P PRODUCTS GmbH | Switch DIP | Smt Dip Switches 1.27mm Pitch 1.5mm Profile | ||||||||||||||||||||||||||||||||||
5046-1-02-2-FST
SMT DIP-Switches, 1.27mm Pitch - 1.5mm Profile
|
|
W+P PRODUCTS GmbH | Switch DIP | SMT DIP-Switches, 1.27mm Pitch - 1.5mm Profile | ||||||||||||||||||||||||||||||||||
5046-1-04-2-FST
SMT DIP-Switches, 1.27mm Pitch - 1.5mm Profile
|
|
W+P PRODUCTS GmbH | Switch DIP | SMT DIP-Switches, 1.27mm Pitch - 1.5mm Profile | ||||||||||||||||||||||||||||||||||
5046-1-02-2-ST
Switch DIP OFF ON SPDT 2 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
|
|
W+P PRODUCTS GmbH | Switch DIP | Switch DIP OFF ON SPDT 2 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | ||||||||||||||||||||||||||||||||||
5046-1-02-1-FTR SMT Dip-Switches, 1.27mm Pitch |
|
W+P PRODUCTS GmbH | Switch DIP | SMT Dip-Switches, 1.27mm Pitch | Yes | Tape and Reel | ||||||||||||||||||||||||||||||||
5046-2-04-2-FTR
SMT DIP-Switch
|
|
W+P PRODUCTS GmbH | Switch DIP | SMT DIP-Switch |