型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1,642 产品: 查看
|
查看数据手册 |
不同的
|
Panasonic | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
ECHS1102FZ9
Cap Film 0.001uF 100V PPS 1% (10 X 4.5 X 12mm) Radial 5mm 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.001uF 100V PPS 1% (10 X 4.5 X 12mm) Radial 5mm 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1683JZ9
Cap Film 0.068uF 100V PPS 5% (17 X 6.5 X 17.2mm) Radial 5mm 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.068uF 100V PPS 5% (17 X 6.5 X 17.2mm) Radial 5mm 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1124GZ3
Cap Film 0.12uF 100V PPS 2% (17 X 7.5 X 19.8mm) Radial 5mm 125°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.12uF 100V PPS 2% (17 X 7.5 X 19.8mm) Radial 5mm 125°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1101JZW
Cap Film 100pF 100V PPS 5% (8.5 X 4 X 11.5mm) Radial 5mm 125°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 100pF 100V PPS 5% (8.5 X 4 X 11.5mm) Radial 5mm 125°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1273JZ5
Cap Film 0.027uF 100V PPS 5% (12 X 5.5 X 11.2mm) Radial 7.5mm 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.027uF 100V PPS 5% (12 X 5.5 X 11.2mm) Radial 7.5mm 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1H123FZ2
Cap Film 0.012uF 50V PPS 1% (8.5 X 4 X 8mm) Radial 5mm 125°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.012uF 50V PPS 1% (8.5 X 4 X 8mm) Radial 5mm 125°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1223FZ5
Cap Film 0.022uF 100V PPS 1% (12 X 5 X 10.8mm) Radial 7.5mm 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.022uF 100V PPS 1% (12 X 5 X 10.8mm) Radial 7.5mm 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1152FZ9
Cap Film 0.0015uF 100V PPS 1% (10 X 4.5 X 12mm) Radial 5mm 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0015uF 100V PPS 1% (10 X 4.5 X 12mm) Radial 5mm 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1H272GZW
Cap Film 0.0027uF 50V PPS 2% (8.5 X 4 X 12.8mm) Radial 5mm 125°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0027uF 50V PPS 2% (8.5 X 4 X 12.8mm) Radial 5mm 125°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1224RJZ
Cap Film 0.22uF 100V PPS 5% (20.5 X 8.5 X 21.2mm) Radial 7.5mm 125°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.22uF 100V PPS 5% (20.5 X 8.5 X 21.2mm) Radial 7.5mm 125°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1393FZ3
Cap Film 0.039uF 100V PPS 1% (14.5 X 6 X 16.6mm) Radial 5mm 125°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.039uF 100V PPS 1% (14.5 X 6 X 16.6mm) Radial 5mm 125°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1334RGZ
Cap Film 0.33uF 100V PPS 2% (20.5 X 10 X 23.4mm) Radial 7.5mm 125°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.33uF 100V PPS 2% (20.5 X 10 X 23.4mm) Radial 7.5mm 125°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1103FZ2
Cap Film 0.01uF 100V PPS 1% (12 X 4.5 X 8mm) Radial 7.5mm 125°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.01uF 100V PPS 1% (12 X 4.5 X 8mm) Radial 7.5mm 125°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1H183JZ5
Cap Film 0.018uF 50V PPS 5% (12 X 4.5 X 8mm) Radial 7.5mm 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.018uF 50V PPS 5% (12 X 4.5 X 8mm) Radial 7.5mm 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1122RGZ
Cap Film 0.0012uF 100V PPS 2% (10 X 4.5 X 12mm) Radial 7.5mm 125°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0012uF 100V PPS 2% (10 X 4.5 X 12mm) Radial 7.5mm 125°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1H683GZ
Cap Film 0.068uF 50V PPS 2% (14.5 X 5 X 11.2mm) Radial 10mm 125°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.068uF 50V PPS 2% (14.5 X 5 X 11.2mm) Radial 10mm 125°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1561GZW
Cap Film 560pF 100V PPS 2% (8.5 X 4 X 11.5mm) Radial 5mm 125°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 560pF 100V PPS 2% (8.5 X 4 X 11.5mm) Radial 5mm 125°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1562RGZ
Cap Film 0.0056uF 100V PPS 2% (12 X 4.5 X 13mm) Radial 7.5mm 125°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0056uF 100V PPS 2% (12 X 4.5 X 13mm) Radial 7.5mm 125°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1391GZ3
Cap Film 390pF 100V PPS 2% (8.5 X 4 X 11.5mm) Radial 5mm 125°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 390pF 100V PPS 2% (8.5 X 4 X 11.5mm) Radial 5mm 125°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1221JZW
Cap Film 220pF 100V PPS 5% (8.5 X 4 X 11.5mm) Radial 5mm 125°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 220pF 100V PPS 5% (8.5 X 4 X 11.5mm) Radial 5mm 125°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1184JZW
Cap Film 0.18uF 100V PPS 5% (20.5 X 7.5 X 20.6mm) Radial 5mm 125°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.18uF 100V PPS 5% (20.5 X 7.5 X 20.6mm) Radial 5mm 125°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1182FZW
Cap Film 0.0018uF 100V PPS 1% (10 X 4.5 X 12mm) Radial 5mm 125°C Bulk
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0018uF 100V PPS 1% (10 X 4.5 X 12mm) Radial 5mm 125°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1121FZ5
Cap Film 120pF 100V PPS 1% (8.5 X 4 X 6.5mm) Radial 5mm 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 120pF 100V PPS 1% (8.5 X 4 X 6.5mm) Radial 5mm 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1H682GZ5
Cap Film 0.0068uF 50V PPS 2% (8.5 X 4 X 7.6mm) Radial 5mm 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0068uF 50V PPS 2% (8.5 X 4 X 7.6mm) Radial 5mm 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHS1181JZ2
Cap Film 180pF 100V PPS 5% (8.5 X 4 X 6.5mm) Radial 5mm 125°C Ammo
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 180pF 100V PPS 5% (8.5 X 4 X 6.5mm) Radial 5mm 125°C Ammo |