型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Switch Configuration | Contact Material | Base Material | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Body Orientation | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 18 产品: 查看
|
查看数据手册 |
不同的
|
Omron | Switch Snap Action | 不同的 | N.O./N.C. | 8.2 | 不同的 | SPDT | PC Pins | 500VAC | 不同的 | Yes | 不同的 | Through Hole | Active | 不同的 | 不同的 | 10000 | 30000 | ||||||||||||
D2MQ1000B
Switch Snap Action N.O./N.C. SPDT Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Thru-Hole PC Pins | N.O./N.C. | 8.2 | SPDT | PC Pins | 500VAC | Yes | Through Hole | Active | 10000 | 30000 | ||||||||||||||||||
D2MQ-4L-105-1-R
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.05A 30VDC 0.39N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.05A 30VDC 0.39N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 11.8 | SPDT | PC Pins | 500VAC | Hinge Leaf Lever | Yes | 2.7 | Through Hole | Active | Right Angle | Gold | 10000 | 30000 | |||||||||||||
D2MQ-1L-105-TL
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.05A 30VDC 0.59N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.05A 30VDC 0.59N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 12.7 | SPDT | PC Pins | 500VAC | Leaf Lever | Yes | 2.7 | Through Hole | Active | Right Angle | Gold | 10000 | 30000 | |||||||||||||
D2MQ-1-TR-(Q)
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.5A 30VDC 1.18N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.5A 30VDC 1.18N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 9.2 | SPDT | PC Pins | 500VAC | Pin Plunger | Yes | 2.7 | Through Hole | Active | Right Angle | Silver | 10000 | 30000 | |||||||||||||
D2MQ1105TR
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.05A 30VDC 1.18N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.05A 30VDC 1.18N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 9.2 | SPDT | PC Pins | 500VAC | Pin Plunger | Yes | 2.7 | Through Hole | Active | Right Angle | Gold | 10000 | 30000 | |||||||||||||
D2MQ-4L-1-L
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 11.8 | SPDT | PC Pins | 500VAC | Hinge Leaf Lever | Yes | 2.7 | Through Hole | Active | Right Angle | Silver | 10000 | 30000 | |||||||||||||
D2MQ-4L-1
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 2.7 | SPDT | PC Pins | 500VAC | Hinge Leaf Lever | Yes | 10.3 | Through Hole | Active | Straight | Silver | 10000 | 30000 | |||||||||||||
D2MQ-1L-TR
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.5A 30VDC 0.59N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.5A 30VDC 0.59N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 12.7 | SPDT | PC Pins | 500VAC | Leaf Lever | Yes | 2.7 | Through Hole | Active | Right Angle | Silver | 10000 | 30000 | |||||||||||||
D2MQ-1-TL
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.5A 30VDC 1.18N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.5A 30VDC 1.18N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 9.2 | SPDT | PC Pins | 500VAC | Pin Plunger | Yes | 2.7 | Through Hole | Active | Right Angle | Silver | 10000 | 30000 | |||||||||||||
D2MQ-1L-TL
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.5A 30VDC 0.59N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.5A 30VDC 0.59N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 12.7 | SPDT | PC Pins | 500VAC | Leaf Lever | Yes | 2.7 | Through Hole | Active | Right Angle | Silver | 10000 | 30000 | |||||||||||||
D2MQ-4L-105-1
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.05A 30VDC 0.39N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.05A 30VDC 0.39N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 2.7 | SPDT | PC Pins | 500VAC | Hinge Leaf Lever | Yes | 10.3 | Through Hole | Active | Straight | Gold | 10000 | 30000 | |||||||||||||
D2MQ-1-105
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.05A 30VDC 1.18N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.05A 30VDC 1.18N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 2.7 | SPDT | PC Pins | 500VAC | Pin Plunger | Yes | 7.7 | Through Hole | Active | Straight | Gold | 10000 | 30000 | |||||||||||||
D2MQ-4L-105-1-L
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.05A 30VDC 0.39N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.05A 30VDC 0.39N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 11.8 | SPDT | PC Pins | 500VAC | Hinge Leaf Lever | Yes | 2.7 | Through Hole | Active | Right Angle | Gold | 10000 | 30000 | |||||||||||||
D2MQ-1
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.5A 30VDC 1.18N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.5A 30VDC 1.18N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 2.7 | SPDT | PC Pins | 500VAC | Pin Plunger | Yes | 7.7 | Through Hole | Active | Straight | Silver | 10000 | 30000 | |||||||||||||
D2MQ-1-TR
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.5A 30VDC 1.18N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.5A 30VDC 1.18N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 9.2 | SPDT | PC Pins | 500VAC | Pin Plunger | Yes | 2.7 | Through Hole | Active | Right Angle | Silver | 10000 | 30000 | |||||||||||||
D2MQ-1L
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.5A 30VDC 0.59N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.5A 30VDC 0.59N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 2.7 | SPDT | PC Pins | 500VAC | Leaf Lever | Yes | 11.2 | Through Hole | Active | Straight | Silver | 10000 | 30000 | |||||||||||||
D2MQ-4L-1-R
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 11.8 | SPDT | PC Pins | 500VAC | Hinge Leaf Lever | Yes | 2.7 | Through Hole | Active | Right Angle | Silver | 10000 | 30000 | |||||||||||||
D2MQ-1L-105
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.05A 30VDC 0.59N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.05A 30VDC 0.59N Thru-Hole PC Pins | N.O./N.C. | 8.2 | 2.7 | SPDT | PC Pins | 500VAC | Leaf Lever | Yes | 11.2 | Through Hole | Active | Straight | Gold | 10000 | 30000 |