型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 109 产品: 查看
|
查看数据手册 |
不同的
|
Barker Microfarads | 不同的 | ||||||||||||||||||||||||||||||||||||||||||||||
601D957G050JJ5
MINIATURE AXIAL ALUMINUM CAPACITORS
|
|
Barker Microfarads | MINIATURE AXIAL ALUMINUM CAPACITORS | |||||||||||||||||||||||||||||||||||||||||||||||
601D2550
MINIATURE AXIAL ALUMINUM CAPACITORS
|
|
Barker Microfarads | MINIATURE AXIAL ALUMINUM CAPACITORS | |||||||||||||||||||||||||||||||||||||||||||||||
600D397F040DX4
Cap Aluminum Lytic 390uF 40V -10% to 50% (9.53 X 68.2mm) Axial 0.397 Ohm 0.505A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 390uF 40V -10% to 50% (9.53 X 68.2mm) Axial 0.397 Ohm 0.505A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D826F100DL4
Cap Aluminum Lytic 82uF 100V -10% to 50% (9.53 X 55.5mm) Axial 1.824 Ohm 0.215A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 82uF 100V -10% to 50% (9.53 X 55.5mm) Axial 1.824 Ohm 0.215A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D186F200DJ4
Cap Aluminum Lytic 18uF 200V -10% to 50% (9.53 X 41.3mm) Axial 6.78 Ohm 0.098A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 18uF 200V -10% to 50% (9.53 X 41.3mm) Axial 6.78 Ohm 0.098A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D335F150KD4
Cap Aluminum Lytic 3.3uF 150V -10% to 50% (7.14 X 23.8mm) Axial 38.3 Ohm 0.028A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 3.3uF 150V -10% to 50% (7.14 X 23.8mm) Axial 38.3 Ohm 0.028A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D187F040DJ4
Cap Aluminum Lytic 180uF 40V -10% to 50% (9.53 X 41.3mm) Axial 0.844 Ohm 0.275A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 180uF 40V -10% to 50% (9.53 X 41.3mm) Axial 0.844 Ohm 0.275A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D157F050DJ4
Cap Aluminum Lytic 150uF 50V -10% to 50% (9.53 X 41.3mm) Axial 1 Ohm 0.253A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 150uF 50V -10% to 50% (9.53 X 41.3mm) Axial 1 Ohm 0.253A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D276F100DE4
Cap Aluminum Lytic 27uF 100V -10% to 50% (9.53 X 28.6mm) Axial 5.625 Ohm 0.091A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 27uF 100V -10% to 50% (9.53 X 28.6mm) Axial 5.625 Ohm 0.091A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D128F005DJ4
Cap Aluminum Lytic 1200uF 5V -10% to 50% (9.53 X 41.3mm) Axial 0.32 Ohm 0.477A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1200uF 5V -10% to 50% (9.53 X 41.3mm) Axial 0.32 Ohm 0.477A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D827F015DL4
Cap Aluminum Lytic 820uF 15V -10% to 50% (9.53 X 55.5mm) Axial 0.46 Ohm 0.426A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 820uF 15V -10% to 50% (9.53 X 55.5mm) Axial 0.46 Ohm 0.426A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D108F005DG4
Cap Aluminum Lytic 1000uF 5V -10% to 50% (9.53 X 35mm) Axial 0.388 Ohm 0.377A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1000uF 5V -10% to 50% (9.53 X 35mm) Axial 0.388 Ohm 0.377A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D158F010DX4
Cap Aluminum Lytic 1500uF 10V -10% to 50% (9.53 X 68.2mm) Axial 0.23 Ohm 0.664A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1500uF 10V -10% to 50% (9.53 X 68.2mm) Axial 0.23 Ohm 0.664A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D336F040KD4
Cap Aluminum Lytic 33uF 40V -10% to 50% (7.14 X 23.8mm) Axial 4.5 Ohm 0.079A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 33uF 40V -10% to 50% (7.14 X 23.8mm) Axial 4.5 Ohm 0.079A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D277F040DL4
Cap Aluminum Lytic 270uF 40V -10% to 50% (9.53 X 55.5mm) Axial 0.54 Ohm 0.394A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 270uF 40V -10% to 50% (9.53 X 55.5mm) Axial 0.54 Ohm 0.394A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D476F060DE4
Cap Aluminum Lytic 47uF 60V -10% to 50% (9.53 X 28.6mm) Axial 3.06 Ohm 0.123A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 47uF 60V -10% to 50% (9.53 X 28.6mm) Axial 3.06 Ohm 0.123A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D337F010DD4
Cap Aluminum Lytic 330uF 10V -10% to 50% (9.53 X 23.8mm) Axial 1.16 Ohm 0.185A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 330uF 10V -10% to 50% (9.53 X 23.8mm) Axial 1.16 Ohm 0.185A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D227F030DG4
Cap Aluminum Lytic 220uF 30V -10% to 50% (9.53 X 35mm) Axial 0.675 Ohm 0.285A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 220uF 30V -10% to 50% (9.53 X 35mm) Axial 0.675 Ohm 0.285A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D477F005DD4
Cap Aluminum Lytic 470uF 5V -10% to 50% (9.53 X 23.8mm) Axial 0.813 Ohm 0.221A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 470uF 5V -10% to 50% (9.53 X 23.8mm) Axial 0.813 Ohm 0.221A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D397F030DL4
Cap Aluminum Lytic 390uF 30V -10% to 50% (9.53 X 55.5mm) Axial 0.375 Ohm 0.472A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 390uF 30V -10% to 50% (9.53 X 55.5mm) Axial 0.375 Ohm 0.472A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D566F050DD4
Cap Aluminum Lytic 56uF 50V -10% to 50% (9.53 X 23.8mm) Axial 2.65 Ohm 0.122A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 56uF 50V -10% to 50% (9.53 X 23.8mm) Axial 2.65 Ohm 0.122A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D187F050DL4
Cap Aluminum Lytic 180uF 50V -10% to 50% (9.53 X 55.5mm) Axial 0.844 Ohm 0.315A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 180uF 50V -10% to 50% (9.53 X 55.5mm) Axial 0.844 Ohm 0.315A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D187F007KD4
Cap Aluminum Lytic 180uF 7V -10% to 50% (7.14 X 23.8mm) Axial 2.121 Ohm 0.115A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 180uF 7V -10% to 50% (7.14 X 23.8mm) Axial 2.121 Ohm 0.115A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D157F030DE4
Cap Aluminum Lytic 150uF 30V -10% to 50% (9.53 X 28.6mm) Axial 1 Ohm 0.215A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 150uF 30V -10% to 50% (9.53 X 28.6mm) Axial 1 Ohm 0.215A 2000h 125°C | |||||||||||||||||||||||||||||||||||||||||||||||
600D188F005DL4
Cap Aluminum Lytic 1800uF 5V -10% to 50% (9.53 X 55.5mm) Axial 0.21 Ohm 0.631A 2000h 125°C
|
|
Barker Microfarads | Cap Aluminum Lytic 1800uF 5V -10% to 50% (9.53 X 55.5mm) Axial 0.21 Ohm 0.631A 2000h 125°C |