型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Contact Material | Switch Configuration | Base Material | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 14,641 产品: 查看
|
查看数据手册 |
不同的
|
Omron | Switch Snap Action | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||
D3V-6G6M3C5K
Switch Snap Action N.O. SPST Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 1.23N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O. SPST Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 1.23N Screw Mount | ||||||||||||||||||||||||||||
D3V-01G2M2C24K
Switch Snap Action N.C. SPST Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.59N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.C. SPST Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.59N Screw Mount | ||||||||||||||||||||||||||||
D3V-013M2A2KH
Switch Snap Action N.C. SPST Long Hinge Lever Solder 0.1A 125VAC 30VDC Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.C. SPST Long Hinge Lever Solder 0.1A 125VAC 30VDC Screw Mount | ||||||||||||||||||||||||||||
D3V-014M1A5
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 1.23N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 1.23N Screw Mount | ||||||||||||||||||||||||||||
D3V-01M1C3
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount | ||||||||||||||||||||||||||||
D3V-01M3A3H
Switch Snap Action N.O. SPST Pin Plunger Solder 0.1A 125VAC 30VDC 0.49N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O. SPST Pin Plunger Solder 0.1A 125VAC 30VDC 0.49N Screw Mount | ||||||||||||||||||||||||||||
D3V-6G5M1C24AK
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 1.42N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 1.42N Screw Mount | ||||||||||||||||||||||||||||
D3V-01G5M2C4AKH
Switch Snap Action N.C. SPST Short Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 1.42N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.C. SPST Short Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 1.42N Screw Mount | ||||||||||||||||||||||||||||
D3V-213M1C4AH
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 21A 250VAC 250VDC 0.44N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 21A 250VAC 250VDC 0.44N Screw Mount | ||||||||||||||||||||||||||||
D3V-212M3C5
Switch Snap Action N.O. SPST Hinge Lever Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O. SPST Hinge Lever Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount | ||||||||||||||||||||||||||||
D3V-114M1A4AH
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 11A 250VAC 250VDC 372.85VA 0.83N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 11A 250VAC 250VDC 372.85VA 0.83N Screw Mount | ||||||||||||||||||||||||||||
D3V-115M3C24AKH
Switch Snap Action N.O. SPST Short Hinge Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.42N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O. SPST Short Hinge Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.42N Screw Mount | ||||||||||||||||||||||||||||
D3V-114M1A2H
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 11A 250VAC 250VDC 372.85VA Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 11A 250VAC 250VDC 372.85VA Screw Mount | ||||||||||||||||||||||||||||
D3V-11G1M3A3K
Switch Snap Action N.O. SPST Short Hinge Lever Solder 11A 250VAC 250VDC 372.85VA 0.49N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O. SPST Short Hinge Lever Solder 11A 250VAC 250VDC 372.85VA 0.49N Screw Mount | ||||||||||||||||||||||||||||
D3V-113M3C24
Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect 11A 250VAC 250VDC 372.85VA 0.34N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect 11A 250VAC 250VDC 372.85VA 0.34N Screw Mount | ||||||||||||||||||||||||||||
D3V-115M1A3H
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 11A 250VAC 250VDC 372.85VA 0.59N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 11A 250VAC 250VDC 372.85VA 0.59N Screw Mount | ||||||||||||||||||||||||||||
D3V-21GM3A4
Switch Snap Action N.O. SPST Pin Plunger Solder 21A 250VAC 250VDC 0.98N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O. SPST Pin Plunger Solder 21A 250VAC 250VDC 0.98N Screw Mount | ||||||||||||||||||||||||||||
D3V-161M1A4K
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount | ||||||||||||||||||||||||||||
D3V-162M2C5
Switch Snap Action N.C. SPST Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.C. SPST Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount | Silver Alloy | N.C. | 50.4 | 10.3 | SPST | Quick Connect | 1000VAC | Hinge Lever | Yes | 25.2 | Screw Mount | Straight | Unconfirmed | 100000 | 10000000 | |||||||||||||
D3V-215M1C23K
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 21A 250VAC 250VDC 0.59N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 21A 250VAC 250VDC 0.59N Screw Mount | ||||||||||||||||||||||||||||
D3V-21G1M2C4AH
Switch Snap Action N.C. SPST Short Hinge Lever Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.C. SPST Short Hinge Lever Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount | ||||||||||||||||||||||||||||
D3V-166M1C24
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount | ||||||||||||||||||||||||||||
D3V-166M3C23K
Switch Snap Action N.O. SPST Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.29N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O. SPST Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.29N Screw Mount | ||||||||||||||||||||||||||||
D3V-11M2C4AKH
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.C. SPST Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount | ||||||||||||||||||||||||||||
D3V-16G3M1A3KH
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.2N Screw Mount
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.2N Screw Mount |