型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 17 产品: 查看
|
查看数据手册 |
不同的
|
Inductor Supply | 表面贴装电感器 | 不同的 | ||||||||||||||||||||||||||||
SPL5028-331M
Inductor Power Shielded Wirewound 330uH 20% 100KHz 1A 0.56Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 330uH 20% 100KHz 1A 0.56Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 6.2A 0.016Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 6.2A 0.016Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-151M
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.5A 0.25Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.5A 0.25Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-471M
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.82A 0.85Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.82A 0.85Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-680M
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.3A 0.13Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.3A 0.13Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-221M
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.2A 0.38Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.2A 0.38Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-5R6M
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 5.3A 0.022Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 5.3A 0.022Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.6A 0.087Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.6A 0.087Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.5A 0.047Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.5A 0.047Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-681M
Inductor Power Shielded Wirewound 680uH 20% 100KHz 0.72A 1.2Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 680uH 20% 100KHz 0.72A 1.2Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 7.1A 0.014Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 7.1A 0.014Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz 8.6A 0.011Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 1uH 20% 100KHz 8.6A 0.011Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-102M
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.56A 1.8Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.56A 1.8Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.3A 0.032Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.3A 0.032Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3A 0.066Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 33uH 20% 100KHz 3A 0.066Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL5028-150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4A 0.036Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Shielded Wirewound 15uH 20% 100KHz 4A 0.036Ohm DCR T/R |