型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Initial Permeability | Product Length - (mm) | Product Depth - (mm) | Effective Permeability | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | Core Material | Packaging | Product Diameter - (mm) | Application | Typical Inductance - (H) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 31 产品: 查看
|
查看数据手册 |
不同的
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | 不同的 | |||||||||||||||||
EP13-3F3-A250
Ferrite Core EP Core 3F3-Material 250nH 5%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3F3-Material 250nH 5% | ||||||||||||||||||
EP13-3C81-A63
Ferrite Core EP Core 3C81-Material 63nH 3%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3C81-Material 63nH 3% | ||||||||||||||||||
EP13-3C81-E40
Ferrite Core EP Core 3C81-Material 40nH 3%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3C81-Material 40nH 3% | ||||||||||||||||||
EP13-3E55-A100
Ferrite Core EP Core 3E55-Material 100nH 3%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3E55-Material 100nH 3% | ||||||||||||||||||
EP13-3C91
Ferrite Core EP Core 3C91-Material 1700nH 25%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3C91-Material 1700nH 25% | ||||||||||||||||||
EP13-3C94-A160
Ferrite Core EP Core 3C94-Material 160nH 3%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3C94-Material 160nH 3% | ||||||||||||||||||
EP13-3E55-A315
Ferrite Core EP Core 3E55-Material 315nH 5%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3E55-Material 315nH 5% | ||||||||||||||||||
EP13-3E55-A400
Ferrite Core EP Core 3E55-Material 400nH 8%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3E55-Material 400nH 8% | ||||||||||||||||||
EP13-3E55-A160
Ferrite Core EP Core 3E55-Material 160nH 3%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3E55-Material 160nH 3% | ||||||||||||||||||
EP13-3E6
Ferrite Core EP Core 3E6-Material 8500nH -30% to 40%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3E6-Material 8500nH -30% to 40% | ||||||||||||||||||
EP13-3B46
EP Cores
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | EP Cores | ||||||||||||||||||
EP13-3F3-A100
Ferrite Core EP Core 3F3-Material 100nH 3%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3F3-Material 100nH 3% | ||||||||||||||||||
EP13-3C96
Ferrite Core EP Core 3C96-Material 1500nH 25%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3C96-Material 1500nH 25% | ||||||||||||||||||
EP13-3E55
Ferrite Core EP Core 3E55-Material 7000nH -30% to 40%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3E55-Material 7000nH -30% to 40% | ||||||||||||||||||
EP13-3C94-A250
Ferrite Core EP Core 3C94-Material 250nH 5%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3C94-Material 250nH 5% | ||||||||||||||||||
EP13-3E27
Ferrite Core EP Core 3E27-Material 4600nH 25%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3E27-Material 4600nH 25% | ||||||||||||||||||
EP13-3C81-A250
Ferrite Core EP Core 3C81-Material 250nH 5%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3C81-Material 250nH 5% | ||||||||||||||||||
EP13-3F35
Ferrite Core EP Core 3F35-Material 1100nH 25%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3F35-Material 1100nH 25% | ||||||||||||||||||
EP13-3C94-E40
Ferrite Core EP Core 3C94-Material 40nH 3%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3C94-Material 40nH 3% | ||||||||||||||||||
EP13-3C81-A160
Ferrite Core EP Core 3C81-Material 160nH 3%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3C81-Material 160nH 3% | ||||||||||||||||||
EP13-3C94-A100
Ferrite Core EP Core 3C94-Material 100nH 3%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3C94-Material 100nH 3% | ||||||||||||||||||
EP13-3F3-A160
Ferrite Core EP Core 3F3-Material 160nH 3%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3F3-Material 160nH 3% | ||||||||||||||||||
EP13-3C81-A100
Ferrite Core EP Core 3C81-Material 100nH 3%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3C81-Material 100nH 3% | ||||||||||||||||||
EP13-3C94-A63
Ferrite Core EP Core 3C94-Material 63nH 3%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3C94-Material 63nH 3% | ||||||||||||||||||
EP13-3E55-A630
Ferrite Core EP Core 3E55-Material 630nH 15%
|
|
Ferroxcube International Holding B.V. | 铁氧体磁芯 | Ferrite Core EP Core 3E55-Material 630nH 15% |