型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 661 产品: 查看
|
查看数据手册 |
不同的
|
Nexans | 多芯片封装存储器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||
M81044/8-14-9
Hook-up Wire 14AWG Silver Coated Copper White 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 14AWG Silver Coated Copper White 600VAC | |||||||||||||||||||||||||||||
M81044/8-10-4
Hook-up Wire 10AWG Silver Coated Copper Yellow 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 10AWG Silver Coated Copper Yellow 600VAC | |||||||||||||||||||||||||||||
M81044/8-10-5
Hook-up Wire 10AWG Silver Coated Copper Green 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 10AWG Silver Coated Copper Green 600VAC | |||||||||||||||||||||||||||||
M81044/8-10-2
Hook-up Wire 10AWG Silver Coated Copper Red 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 10AWG Silver Coated Copper Red 600VAC | |||||||||||||||||||||||||||||
M81044/13-28-1
Hook-up Wire 28AWG Silver Coated High Strength Copper Alloy Brown 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 28AWG Silver Coated High Strength Copper Alloy Brown 600VAC | |||||||||||||||||||||||||||||
M81044/13-22-0
Hook-up Wire 22AWG Silver Coated High Strength Copper Alloy Black 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 22AWG Silver Coated High Strength Copper Alloy Black 600VAC | |||||||||||||||||||||||||||||
M81044/8-16-7
Hook-up Wire 16AWG Silver Coated Copper Violet 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 16AWG Silver Coated Copper Violet 600VAC | |||||||||||||||||||||||||||||
M81044/10-12-2
Hook-up Wire 12AWG Silver Coated High Strength Copper Alloy Red 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 12AWG Silver Coated High Strength Copper Alloy Red 600VAC | |||||||||||||||||||||||||||||
M81044/10-14-9
Hook-up Wire 14AWG Silver Coated High Strength Copper Alloy White 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 14AWG Silver Coated High Strength Copper Alloy White 600VAC | |||||||||||||||||||||||||||||
M81044/10-18-1
Hook-up Wire 18AWG Silver Coated High Strength Copper Alloy Brown 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 18AWG Silver Coated High Strength Copper Alloy Brown 600VAC | |||||||||||||||||||||||||||||
M81044/9-24-5
Hook-up Wire 24AWG 1.42mm Tin Coated Copper Green 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 24AWG 1.42mm Tin Coated Copper Green 600VAC | |||||||||||||||||||||||||||||
M81044/8-14-0
Hook-up Wire 14AWG Silver Coated Copper Black 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 14AWG Silver Coated Copper Black 600VAC | |||||||||||||||||||||||||||||
M81044/10-0-7
Hook-up Wire (1AWG/0)AWG Silver Coated High Strength Copper Alloy Violet 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire (1AWG/0)AWG Silver Coated High Strength Copper Alloy Violet 600VAC | |||||||||||||||||||||||||||||
M81044/8-12-3
Hook-up Wire 12AWG Silver Coated Copper Orange 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 12AWG Silver Coated Copper Orange 600VAC | |||||||||||||||||||||||||||||
M81044/12-18-4 Hook-up Wire 18AWG 1.7mm Tin Coated Copper Yellow 600VAC |
|
Nexans | 多芯片封装存储器 | Hook-up Wire 18AWG 1.7mm Tin Coated Copper Yellow 600VAC | Hook-up Wire | Tin Coated Copper | 7x38 | 18 | 2500psi(Min) | 1.7 | Cross Linked Extruded Polyvinylidene Fluoride | Yes | Cross Linked Extruded Polyalkene | Unconfirmed | Yellow | ||||||||||||||||||
M81044/8-12-1
Hook-up Wire 12AWG Silver Coated Copper Brown 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 12AWG Silver Coated Copper Brown 600VAC | |||||||||||||||||||||||||||||
M81044/8-20-9
Hook-up Wire 20AWG Silver Coated Copper White 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 20AWG Silver Coated Copper White 600VAC | |||||||||||||||||||||||||||||
M81044/8-22-7
Hook-up Wire 22AWG Silver Coated Copper Violet 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 22AWG Silver Coated Copper Violet 600VAC | |||||||||||||||||||||||||||||
M81044/8-6-9
Hook-up Wire 6AWG Silver Coated Copper White 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 6AWG Silver Coated Copper White 600VAC | |||||||||||||||||||||||||||||
M81044/8-6-4
Hook-up Wire 6AWG Silver Coated Copper Yellow 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 6AWG Silver Coated Copper Yellow 600VAC | |||||||||||||||||||||||||||||
M81044/8-18-1
Hook-up Wire 18AWG Silver Coated Copper Brown 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 18AWG Silver Coated Copper Brown 600VAC | |||||||||||||||||||||||||||||
M81044/8-18-2
Hook-up Wire 18AWG Silver Coated Copper Red 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 18AWG Silver Coated Copper Red 600VAC | |||||||||||||||||||||||||||||
M81044/8-12-6
Hook-up Wire 12AWG Silver Coated Copper Blue 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 12AWG Silver Coated Copper Blue 600VAC | |||||||||||||||||||||||||||||
M81044/8-12-0
Hook-up Wire 12AWG Silver Coated Copper Black 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 12AWG Silver Coated Copper Black 600VAC | |||||||||||||||||||||||||||||
M81044/8-4-8
Hook-up Wire 4AWG Silver Coated Copper Gray 600VAC
|
|
Nexans | 多芯片封装存储器 | Hook-up Wire 4AWG Silver Coated Copper Gray 600VAC |