型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Agency Approvals | Maximum Output Current - (A) | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Connector Type | Input Frequency - (Hz) | Number of Outputs | Pin Count | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 44 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||
RAC15-3.3SB-E
AC/DC Power Supply Single-OUT 3.3V 3A 15W Medical 8-Pin
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 3A 15W Medical 8-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-15DB-E-ST
AC/DC Power Supply Dual-OUT -15V/15V -0.5A/0.5A 15W Medical 6-Pin
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -15V/15V -0.5A/0.5A 15W Medical 6-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-3.3SB
AC/DC Power Supply Single-OUT 3.3V 3A 15W Medical 8-Pin
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 3A 15W Medical 8-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-05SB-E-ST
AC/DC Power Supply Single-OUT 5V 3A 15W Medical 5-Pin
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 3A 15W Medical 5-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-05DB-E-ST
AC/DC Power Supply Dual-OUT -5V/5V -1.5A/1.5A 15W Medical 6-Pin
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -5V/5V -1.5A/1.5A 15W Medical 6-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-3.3SB-E-ST
AC/DC Power Supply Single-OUT 3.3V 3A 15W Medical
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 3A 15W Medical | |||||||||||||||||||||||||||||||||||||||
RAC15-24SB-E-ST
AC/DC Power Supply Single-OUT 24V 0.625A 15W Medical 5-Pin
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.625A 15W Medical 5-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-0512TB AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.2A/-0.2A 15W Medical 7-Pin |
|
RECOM Power | AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.2A/-0.2A 15W Medical 7-Pin | ±2|±2|±3 | PC Pins | 4000VAC | 264 | Fixed | 78 | 370 | No | 85 | 3%|2%|2% | 15 | Enclosed | 0.22 | AC/DC | 3Year | 2|0.2|-0.2 | No | Yes | PC Pins | 47 to 440 | 3 | 7 | Obsolete | Switching | No | 5%|1%|1% | 100 | 5|12|-12 | |||||||||||
RAC15-15SB-E
AC/DC Power Supply Single-OUT 15V 1A 15W Medical 8-Pin
|
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 1A 15W Medical 8-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-0512TB-E
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.2A/-0.2A 15W Medical 7-Pin
|
|
RECOM Power | AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.2A/-0.2A 15W Medical 7-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-0515TB-E
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/-0.15A 15W Medical 7-Pin
|
|
RECOM Power | AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/-0.15A 15W Medical 7-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-12DB-E
AC/DC Power Supply Dual-OUT -12V/12V -0.625A/0.625A 15W Medical 5-Pin
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -12V/12V -0.625A/0.625A 15W Medical 5-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-15DB-E
AC/DC Power Supply Dual-OUT -15V/15V -0.5A/0.5A 15W Medical 8-Pin
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -15V/15V -0.5A/0.5A 15W Medical 8-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-0515TB
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/-0.15A 15W Medical 7-Pin
|
|
RECOM Power | AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/-0.15A 15W Medical 7-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-12SB-E
AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 8-Pin
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 8-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-05DB AC/DC Power Supply Dual-OUT -5V/5V -1.5A/1.5A 15W Medical 8-Pin |
|
RECOM Power | AC/DC Power Supply Dual-OUT -5V/5V -1.5A/1.5A 15W Medical 8-Pin | ±2|±2 | PC Pins | 4000VAC | 264 | Fixed | 79 | 370 | No | 85 | 0.5%|0.5% | 15 | Enclosed | 0.22 | AC/DC | 3Year | -1.5|1.5 | No | Yes | PC Pins | 47 to 440 | 2 | 8 | Obsolete | Switching | No | 1%|1% | 100 | -5|5 | |||||||||||
RAC15-05SB-E
AC/DC Power Supply Single-OUT 5V 3A 15W Medical 8-Pin
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 3A 15W Medical 8-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-24SB-E AC/DC Power Supply Single-OUT 24V 0.625A 15W Medical 8-Pin |
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.625A 15W Medical 8-Pin | ±2 | PC Pins | 4000VAC | 264 | Fixed | 83 | 370 | No | 85 | 0.5% | 15 | Enclosed | 0.22 | AC/DC | 3Year | 0.625 | No | Yes | PC Pins | 47 to 440 | 1 | 8 | Obsolete | Switching | No | 1% | 100 | 24 | |||||||||||
RAC15-0512TB-ST
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.2A/-0.2A 15W Medical 8-Pin
|
|
RECOM Power | AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.2A/-0.2A 15W Medical 8-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-09SB-E
AC/DC Power Supply Single-OUT 9V 1.666A 15W Medical 8-Pin
|
|
RECOM Power | AC/DC Power Supply Single-OUT 9V 1.666A 15W Medical 8-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-12SB-E-ST
AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 5-Pin
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 5-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-12DB-E-ST
AC/DC Power Supply Dual-OUT -12V/12V -0.625A/0.625A 15W Medical 6-Pin
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -12V/12V -0.625A/0.625A 15W Medical 6-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-0515TB-ST
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/-0.15A 15W Medical 8-Pin
|
|
RECOM Power | AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/-0.15A 15W Medical 8-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-15SB-ST
AC/DC Power Supply Single-OUT 15V 1A 15W Medical 8-Pin
|
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 1A 15W Medical 8-Pin | |||||||||||||||||||||||||||||||||||||||
RAC15-09SB-E-ST
AC/DC Power Supply Single-OUT 9V 1.666A 15W Medical
|
|
RECOM Power | AC/DC Power Supply Single-OUT 9V 1.666A 15W Medical |