型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Type | Cable Length - (m) | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Wire Size - (AWG) | Number of Conductors | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 3 产品: 查看
|
查看数据手册 |
不同的
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 24AWG 1.14mm Silver Coated Copper 600VAC | Hook-up Wire | High Performance Cable | Silver Coated Copper | 19x36 | 24 | 1.14 | Yes | Tetrafluoroethylene | Unconfirmed | |||||||||||||||||||
M22759/11-24-6
Hook-up Wire 24AWG 1.14mm Silver Coated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 24AWG 1.14mm Silver Coated Copper 600VAC | Hook-up Wire | High Performance Cable | Silver Coated Copper | 19x36 | 24 | 1.14 | Yes | Tetrafluoroethylene | Unconfirmed | ||||||||||||||||||||
M22759/11-24-6
Hook-up Wire 24AWG 1.14mm Silver Coated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 24AWG 1.14mm Silver Coated Copper 600VAC | Hook-up Wire | High Performance Cable | Silver Coated Copper | 19x36 | 24 | 1.14 | Yes | Tetrafluoroethylene | Unconfirmed | ||||||||||||||||||||
M22759/11-24-6
Hook-up Wire 24AWG 1.14mm Silver Coated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 24AWG 1.14mm Silver Coated Copper 600VAC | Hook-up Wire | High Performance Cable | Silver Coated Copper | 19x36 | 24 | 1.14 | Yes | Tetrafluoroethylene | Unconfirmed |