型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Product Length - (mm) | Product Depth - (mm) | Maximum Resonant Frequency - (Hz) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Maximum Operating Supply Voltage | Minimum Operating Temperature - (°C) | Termination Method | ROHS | Product Height - (mm) | Mounting | Life Cycle | Minimum Operating Supply Voltage | Number of Terminals | Type | IP Rating | Technology | Typical Operating Supply Voltage | Packaging | Minimum Sound Pressure - (dBA) | Maximum Supply Current - (mA) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
BeStar Technologies | 音频指示器及警示器 | Audio Transducer 9V 15V 30mA 12V 83dB 1900Hz to 2700Hz Through Hole Pin Tray | |||||||||||||||||||||||
BMT-1212UX
Audio Transducer 9V 15V 30mA 12V 83dB 1900Hz to 2700Hz Through Hole Pin Tray
|
|
BeStar Technologies | 音频指示器及警示器 | Audio Transducer 9V 15V 30mA 12V 83dB 1900Hz to 2700Hz Through Hole Pin Tray |