型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
Vishay Precision Group | 电阻微调器、电位计及变阻器 | 不同的 | ||||||||||||||||||||||||||||||||
1248W50R10%
Res Metal Foil Trimmer 50 Ohm 10% 0.25W(1/4W) 21Turn 2.03mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole
|
|
Vishay Precision Group | 电阻微调器、电位计及变阻器 | Res Metal Foil Trimmer 50 Ohm 10% 0.25W(1/4W) 21Turn 2.03mm (6.35 X 4.45 X 7.37mm) Pin Thru-Hole | |||||||||||||||||||||||||||||||||
1248W5010%
Res Metal Foil Trimmer 50 Ohm 10% 0.25W(1/4W) 21Turn (6.35 X 4.45 X 7.372mm) Pin Thru-Hole
|
|
Vishay Precision Group | 电阻微调器、电位计及变阻器 | Res Metal Foil Trimmer 50 Ohm 10% 0.25W(1/4W) 21Turn (6.35 X 4.45 X 7.372mm) Pin Thru-Hole |