型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Power Rating | High Potential | Secondary Side Current - (mA) | Turns Ratio | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Maximum Insertion Loss - (dB) | Product Height - (mm) | Mounting | Operating Frequency | Package Type | Life Cycle | Number of Terminals | 3dB Bandwidth - (MHz) | Maximum DCR Secondary Side - (Ohm) | Maximum Interwinding Capacitance - (pF) | Packaging | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
Universal Microelectronics | 射频变换器 | T1/CEPT TRANSFORMERS WITH CW/X 30 PF MAX | ||||||||||||||||||||||||||
UT23861
T1/CEPT TRANSFORMERS WITH CW/X 30 PF MAX
|
|
Universal Microelectronics | 射频变换器 | T1/CEPT TRANSFORMERS WITH CW/X 30 PF MAX | |||||||||||||||||||||||||||
TG-UT23861
T1/CEPT TRANSFORMERS WITH CW/X 30 PF MAX
|
|
Universal Microelectronics | 射频变换器 | T1/CEPT TRANSFORMERS WITH CW/X 30 PF MAX |