型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Switch Configuration | Contact Material | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Body Orientation | Life Cycle | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 15 产品: 查看
|
查看数据手册 |
不同的
|
knitter-switch | Switch Tactile | 不同的 | 不同的 | N.O. | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | SPST | 不同的 | 250VAC | 不同的 | 不同的 | Yes | 不同的 | 不同的 | 4 | Straight | 不同的 | Silver | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||
TS 24 R
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 2.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 2.6N Thru-Hole | <100 | N.O. | Stainless Steel | Nylon | 5 | 12 | 12.8 | SPST | PC Pins | 250VAC | Button | 3 | Yes | 7.3 | Through Hole | 4 | Straight | Unconfirmed | Silver | 100000 | Nylon/N/A | ||||||||||||||||
TS 24 R
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 2.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 2.6N Thru-Hole | <100 | N.O. | Stainless Steel | Nylon | 5 | 12 | 12.8 | SPST | PC Pins | 250VAC | Button | 3 | Yes | 7.3 | Through Hole | 4 | Straight | Unconfirmed | Silver | 100000 | Nylon/N/A | ||||||||||||||||
TS 24 R
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 2.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 2.6N Thru-Hole | <100 | N.O. | Stainless Steel | Nylon | 5 | 12 | 12.8 | SPST | PC Pins | 250VAC | Button | 3 | Yes | 7.3 | Through Hole | 4 | Straight | Unconfirmed | Silver | 100000 | Nylon/N/A | ||||||||||||||||
TSS 63 S
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.2N SMD T/R | <100 | N.O. | Phosphor Bronze | Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 3.5 | Yes | 7.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 100000 | Nylon/N/A | |||||||||||||||
TSS 63 S
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.2N SMD T/R | <100 | N.O. | Phosphor Bronze | Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 3.5 | Yes | 7.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 100000 | Nylon/N/A | |||||||||||||||
TSS 63 S
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.2N SMD T/R | <100 | N.O. | Phosphor Bronze | Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 3.5 | Yes | 7.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 100000 | Nylon/N/A | |||||||||||||||
TSS 63 Y
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.2N SMD T/R | <100 | N.O. | Phosphor Bronze | Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 3.5 | Yes | 7.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 100000 | Nylon/N/A | |||||||||||||||
TS 24 N
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.6N Thru-Hole | <100 | N.O. | Stainless Steel | Nylon | 5 | 12 | 12.8 | SPST | PC Pins | 250VAC | Button | 3 | Yes | 7.3 | Through Hole | 4 | Straight | Unconfirmed | Silver | 200000 | Nylon/N/A | ||||||||||||||||
TSS 63 K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R | <100 | N.O. | Phosphor Bronze | Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 3.5 | Yes | 7.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 200000 | Nylon/N/A | |||||||||||||||
TSS 63 K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R | <100 | N.O. | Phosphor Bronze | Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 3.5 | Yes | 7.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 200000 | Nylon/N/A | |||||||||||||||
TSS 63 K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R | <100 | N.O. | Phosphor Bronze | Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 3.5 | Yes | 7.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 200000 | Nylon/N/A | |||||||||||||||
TSS 507
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.5N SMD
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.5N SMD | <500 | N.O. | 3.7 | 6.4 | 5 | SPST | Gull Wing | 250VAC | Round Button | 0.3 | Yes | 1.5 | Surface Mount | 4 | Straight | Active | Silver | 100000 | |||||||||||||||||||
TSS 507
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.5N SMD
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.5N SMD | <500 | N.O. | 3.7 | 6.4 | 5 | SPST | Gull Wing | 250VAC | Round Button | 0.3 | Yes | 1.5 | Surface Mount | 4 | Straight | Active | Silver | 100000 | |||||||||||||||||||
TSS 63 K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R | <100 | N.O. | Phosphor Bronze | Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 3.5 | Yes | 7.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 200000 | Nylon/N/A | |||||||||||||||
TSS 63 R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD T/R | <100 | N.O. | Phosphor Bronze | Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 3.5 | Yes | 7.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 100000 | Nylon/N/A |