型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Power Rating | High Potential | Insulation Voltage Class | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Accuracy | Relay Class | Maximum DCR Primary Side - (Ohm) | Metering Class | Secondary Side Inductance - (uH) | Output Voltage RMS - (V) | Lead Style | Primary Side Current - (mA) | Maximum Input Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Construction | Maximum Operating Temperature - (°C) | Number of Phases | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Product Height - (mm) | Mounting | Package Type | Burden - (VA) | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Packaging | Minimum Window Size - (mm) | Operating Frequency - (Hz) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 13 产品: 查看
|
查看数据手册 |
不同的
|
Abracon | 电流变压器 | 不同的 | ||||||||||||||||||||||||||||||||||
ACST-11-60
Current Transformer 1:60 500Vrms 4.2Ohm Prim. DCR 4.2Ohm Sec. DCR 3000uH Prim. Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:60 500Vrms 4.2Ohm Prim. DCR 4.2Ohm Sec. DCR 3000uH Prim. Gull Wing SMD | |||||||||||||||||||||||||||||||||||
ACST-112-3
Current Transformer 1:40 500Vrms 7Ohm Prim. DCR 7Ohm Sec. DCR 700uH Prim. 6 Terminal Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:40 500Vrms 7Ohm Prim. DCR 7Ohm Sec. DCR 700uH Prim. 6 Terminal Gull Wing SMD | |||||||||||||||||||||||||||||||||||
ACST-112-4
Current Transformer 1:100 500Vrms 15Ohm Prim. DCR 15Ohm Sec. DCR 6000uH Prim. 6 Terminal Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:100 500Vrms 15Ohm Prim. DCR 15Ohm Sec. DCR 6000uH Prim. 6 Terminal Gull Wing SMD | |||||||||||||||||||||||||||||||||||
ACST-11-70
Current Transformer 1:70 500Vrms 4.9Ohm Prim. DCR 4.9Ohm Sec. DCR 3900uH Prim. Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:70 500Vrms 4.9Ohm Prim. DCR 4.9Ohm Sec. DCR 3900uH Prim. Gull Wing SMD | |||||||||||||||||||||||||||||||||||
ACST-112-1
Current Transformer 1:70 500Vrms 10Ohm Prim. DCR 10Ohm Sec. DCR 3200uH Prim. 6 Terminal Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:70 500Vrms 10Ohm Prim. DCR 10Ohm Sec. DCR 3200uH Prim. 6 Terminal Gull Wing SMD | |||||||||||||||||||||||||||||||||||
ACST-11-50
Current Transformer 1:50 500Vrms 3.5Ohm Prim. DCR 3.5Ohm Sec. DCR 2000uH Prim. Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:50 500Vrms 3.5Ohm Prim. DCR 3.5Ohm Sec. DCR 2000uH Prim. Gull Wing SMD | |||||||||||||||||||||||||||||||||||
ACST-11-40
Current Transformer 1:40 500Vrms 2.8Ohm Prim. DCR 2.8Ohm Sec. DCR 1200uH Prim. Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:40 500Vrms 2.8Ohm Prim. DCR 2.8Ohm Sec. DCR 1200uH Prim. Gull Wing SMD | |||||||||||||||||||||||||||||||||||
ACST-11-20
Current Transformer 1:20 500Vrms 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 300uH Prim. Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:20 500Vrms 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 300uH Prim. Gull Wing SMD | |||||||||||||||||||||||||||||||||||
ACST-11-125
Current Transformer 1:125 500Vrms 8.75Ohm Prim. DCR 8.75Ohm Sec. DCR 12000uH Prim. Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:125 500Vrms 8.75Ohm Prim. DCR 8.75Ohm Sec. DCR 12000uH Prim. Gull Wing SMD | |||||||||||||||||||||||||||||||||||
ACST-11-200
Current Transformer 1:200 500Vrms 14Ohm Prim. DCR 14Ohm Sec. DCR 29000uH Prim. Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:200 500Vrms 14Ohm Prim. DCR 14Ohm Sec. DCR 29000uH Prim. Gull Wing SMD | |||||||||||||||||||||||||||||||||||
ACST-112-2
Current Transformer 1:30 500Vrms 5Ohm Prim. DCR 5Ohm Sec. DCR 600uH Prim. 6 Terminal Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:30 500Vrms 5Ohm Prim. DCR 5Ohm Sec. DCR 600uH Prim. 6 Terminal Gull Wing SMD | |||||||||||||||||||||||||||||||||||
ACST-11-30
Current Transformer 1:30 500Vrms 2.1Ohm Prim. DCR 2.1Ohm Sec. DCR 660uH Prim. Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:30 500Vrms 2.1Ohm Prim. DCR 2.1Ohm Sec. DCR 660uH Prim. Gull Wing SMD | |||||||||||||||||||||||||||||||||||
ACST-11-100
Current Transformer 1:100 500Vrms 7Ohm Prim. DCR 7Ohm Sec. DCR 7500uH Prim. Gull Wing SMD
|
|
Abracon | 电流变压器 | Current Transformer 1:100 500Vrms 7Ohm Prim. DCR 7Ohm Sec. DCR 7500uH Prim. Gull Wing SMD |