型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4,628 产品: 查看
|
查看数据手册 |
不同的
|
NIC Components | 单侧表面贴装定值电阻器 | 不同的 | 不同的 | 不同的 | Epoxy | No | Thin Film | No | Rectangular | 不同的 | No | -0.01 | 不同的 | 不同的 | 0.01 | Pad | 0.01% | 不同的 | Yes | 不同的 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | ||||||||||||||
NTR50T2050DTRF
Res Thin Film 2512 205 Ohm 0.01% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 2512 205 Ohm 0.01% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R | 205 | ±50 | Epoxy | No | Thin Film | No | Rectangular | 2512 | No | -0.01 | 6.3 | 3.1 | 0.01 | Pad | 0.01% | 2512 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR06T2941DTRF
Res Thin Film 0603 2.94K Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 0603 2.94K Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R | 2.94K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0603 | No | -0.01 | 1.55 | 0.8 | 0.01 | Pad | 0.01% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR25T1270DTRF
Res Thin Film 2010 127 Ohm 0.01% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 2010 127 Ohm 0.01% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | 127 | ±50 | Epoxy | No | Thin Film | No | Rectangular | 2010 | No | -0.01 | 4.9 | 2.4 | 0.01 | Pad | 0.01% | 2010 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR12T1580CTRF
Res Thin Film 1206 158 Ohm 0.01% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 1206 158 Ohm 0.01% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R | 158 | ±25 | Epoxy | No | Thin Film | No | Rectangular | 1206 | No | -0.01 | 3.05 | 1.55 | 0.01 | Pad | 0.01% | 1206 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR25T1373CTRF
Res Thin Film 2010 137K Ohm 0.01% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 2010 137K Ohm 0.01% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R | 137K | ±25 | Epoxy | No | Thin Film | No | Rectangular | 2010 | No | -0.01 | 4.9 | 2.4 | 0.01 | Pad | 0.01% | 2010 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR25T1400DTRF
Res Thin Film 2010 140 Ohm 0.01% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 2010 140 Ohm 0.01% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | 140 | ±50 | Epoxy | No | Thin Film | No | Rectangular | 2010 | No | -0.01 | 4.9 | 2.4 | 0.01 | Pad | 0.01% | 2010 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR12T2612DTRF
Res Thin Film 1206 26.1K Ohm 0.01% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 1206 26.1K Ohm 0.01% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | 26.1K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 1206 | No | -0.01 | 3.05 | 1.55 | 0.01 | Pad | 0.01% | 1206 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR12T2612DTRF
Res Thin Film 1206 26.1K Ohm 0.01% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 1206 26.1K Ohm 0.01% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | 26.1K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 1206 | No | -0.01 | 3.05 | 1.55 | 0.01 | Pad | 0.01% | 1206 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR50T2211DTRF
Res Thin Film 2512 2.21K Ohm 0.01% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 2512 2.21K Ohm 0.01% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R | 2.21K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 2512 | No | -0.01 | 6.3 | 3.1 | 0.01 | Pad | 0.01% | 2512 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR04T7320DTRF
Res Thin Film 0402 732 Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 0402 732 Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R | 732 | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0402 | No | -0.01 | 1 | 0.5 | 0.01 | Pad | 0.01% | 0402 | Yes | 0.3 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR06T6191DTRF
Res Thin Film 0603 6.19K Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 0603 6.19K Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R | 6.19K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0603 | No | -0.01 | 1.55 | 0.8 | 0.01 | Pad | 0.01% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR04T1301DTRF
Res Thin Film 0402 1.3K Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 0402 1.3K Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R | 1.3K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0402 | No | -0.01 | 1 | 0.5 | 0.01 | Pad | 0.01% | 0402 | Yes | 0.3 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR10T48R7DTRF
Res Thin Film 0805 48.7 Ohm 0.01% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 0805 48.7 Ohm 0.01% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R | 48.7 | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0805 | No | -0.01 | 2 | 1.25 | 0.01 | Pad | 0.01% | 0805 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR10T56R2CTRF
Res Thin Film 0805 56.2 Ohm 0.01% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 0805 56.2 Ohm 0.01% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R | 56.2 | ±25 | Epoxy | No | Thin Film | No | Rectangular | 0805 | No | -0.01 | 2 | 1.25 | 0.01 | Pad | 0.01% | 0805 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR12T1623DTRF
Res Thin Film 1206 162K Ohm 0.01% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 1206 162K Ohm 0.01% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | 162K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 1206 | No | -0.01 | 3.05 | 1.55 | 0.01 | Pad | 0.01% | 1206 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR50T3653DTRF
Res Thin Film 2512 365K Ohm 0.01% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 2512 365K Ohm 0.01% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R | 365K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 2512 | No | -0.01 | 6.3 | 3.1 | 0.01 | Pad | 0.01% | 2512 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR06T2102DTRF
Res Thin Film 0603 21K Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 0603 21K Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R | 21K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0603 | No | -0.01 | 1.55 | 0.8 | 0.01 | Pad | 0.01% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR06T1822CTRF
Res Thin Film 0603 18.2K Ohm 0.01% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 0603 18.2K Ohm 0.01% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R | 18.2K | ±25 | Epoxy | No | Thin Film | No | Rectangular | 0603 | No | -0.01 | 1.55 | 0.8 | 0.01 | Pad | 0.01% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR04T1152DTRF
Res Thin Film 0402 11.5K Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 0402 11.5K Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R | 11.5K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0402 | No | -0.01 | 1 | 0.5 | 0.01 | Pad | 0.01% | 0402 | Yes | 0.3 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR12T3402CTRF
Res Thin Film 1206 34K Ohm 0.01% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 1206 34K Ohm 0.01% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R | 34K | ±25 | Epoxy | No | Thin Film | No | Rectangular | 1206 | No | -0.01 | 3.05 | 1.55 | 0.01 | Pad | 0.01% | 1206 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR10T2321DTRF
Res Thin Film 0805 2.32K Ohm 0.01% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 0805 2.32K Ohm 0.01% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R | 2.32K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0805 | No | -0.01 | 2 | 1.25 | 0.01 | Pad | 0.01% | 0805 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR12T1693DTRF
Res Thin Film 1206 169K Ohm 0.01% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 1206 169K Ohm 0.01% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | 169K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 1206 | No | -0.01 | 3.05 | 1.55 | 0.01 | Pad | 0.01% | 1206 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR50T2552DTRF
Res Thin Film 2512 25.5K Ohm 0.01% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 2512 25.5K Ohm 0.01% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R | 25.5K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 2512 | No | -0.01 | 6.3 | 3.1 | 0.01 | Pad | 0.01% | 2512 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR50T2942CTRF
Res Thin Film 2512 29.4K Ohm 0.01% 0.5W(1/2W) ±25ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 2512 29.4K Ohm 0.01% 0.5W(1/2W) ±25ppm/°C Pad SMD T/R | 29.4K | ±25 | Epoxy | No | Thin Film | No | Rectangular | 2512 | No | -0.01 | 6.3 | 3.1 | 0.01 | Pad | 0.01% | 2512 | Yes | 0.55 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 | |||||||||||||||
NTR04T69R8DTRF
Res Thin Film 0402 69.8 Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 单侧表面贴装定值电阻器 | Res Thin Film 0402 69.8 Ohm 0.01% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R | 69.8 | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0402 | No | -0.01 | 1 | 0.5 | 0.01 | Pad | 0.01% | 0402 | Yes | 0.3 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 155 |