型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 14 产品: 查看
|
查看数据手册 |
不同的
|
FASTRON GmbH | 表面贴装电感器 | 不同的 | ||||||||||||||||||||||||||||
PISN-100K-04
Inductor Power Molded Wirewound 10uH 10% 100KHz Ferrite 4.9A 0.024Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 10uH 10% 100KHz Ferrite 4.9A 0.024Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-330K-04
Inductor Power Molded Wirewound 33uH 10% 100KHz Ferrite 3.1A 0.065Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 33uH 10% 100KHz Ferrite 3.1A 0.065Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-102K-04
Inductor Power Molded Wirewound 1000uH 10% 100KHz Ferrite 0.2A 2Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 1000uH 10% 100KHz Ferrite 0.2A 2Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-471K-04
Inductor Power Molded Wirewound 470uH 10% 100KHz Ferrite 0.6A 0.95Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 470uH 10% 100KHz Ferrite 0.6A 0.95Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-331K-04
Inductor Power Molded Wirewound 330uH 10% 100KHz Ferrite 0.8A 0.65Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 330uH 10% 100KHz Ferrite 0.8A 0.65Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-221K-04
Inductor Power Molded Wirewound 220uH 10% 100KHz Ferrite 1.1A 0.39Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 220uH 10% 100KHz Ferrite 1.1A 0.39Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-151K-04
Inductor Power Molded Wirewound 150uH 10% 100KHz Ferrite 1.2A 0.3Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 150uH 10% 100KHz Ferrite 1.2A 0.3Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-150K-04
Inductor Power Molded Wirewound 15uH 10% 100KHz Ferrite 4.2A 0.035Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 15uH 10% 100KHz Ferrite 4.2A 0.035Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-103K-04
Inductor Power Molded Wirewound 10000uH 10% 100KHz Ferrite 0.11A 19Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 10000uH 10% 100KHz Ferrite 0.11A 19Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-680K-04
Inductor Power Molded Wirewound 68uH 10% 100KHz Ferrite 1.9A 0.14Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 68uH 10% 100KHz Ferrite 1.9A 0.14Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-681K-04
Inductor Power Molded Wirewound 680uH 10% 100KHz Ferrite 0.5A 1.2Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 680uH 10% 100KHz Ferrite 0.5A 1.2Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-470K-04
Inductor Power Molded Wirewound 47uH 10% 100KHz Ferrite 2.7A 0.095Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 47uH 10% 100KHz Ferrite 2.7A 0.095Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-101K-04
Inductor Power Molded Wirewound 100uH 10% 100KHz Ferrite 1.5A 0.21Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 100uH 10% 100KHz Ferrite 1.5A 0.21Ohm DCR Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
PISN-220K-04
Inductor Power Molded Wirewound 22uH 10% 100KHz Ferrite 3.5A 0.05Ohm DCR Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor Power Molded Wirewound 22uH 10% 100KHz Ferrite 3.5A 0.05Ohm DCR Automotive AEC-Q200 T/R |