型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 249 产品: 查看
|
查看数据手册 |
不同的
|
Panasonic | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
ECHU1H331GX9
Cap Film 330pF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 330pF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1C101JXG
Cap Film 100pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 100pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1C123JXG
Cap Film 0.012uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.012uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H152GX9
Cap Film 0.0015uF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0015uF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H151JXG
Cap Film 150pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 150pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H223GXG
Cap Film 0.022uF 50V PPS 2% (3.2 X 2.5 X 1.5mm) Stacked 125°C
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.022uF 50V PPS 2% (3.2 X 2.5 X 1.5mm) Stacked 125°C | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1C221JXG
Cap Film 220pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 220pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H152JX9
Cap Film 0.0015uF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0015uF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHU01682JX5
Cap Film 0.0068uF 10V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0068uF 10V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H683JX5
Cap Film 0.068uF 50V PPS 5% (4.8 X 3.3 X 1.5mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.068uF 50V PPS 5% (4.8 X 3.3 X 1.5mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1C682JXG
Cap Film 0.0068uF 16V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0068uF 16V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H122JX9
Cap Film 0.0012uF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0012uF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1C391GXG
Cap Film 390pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 390pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1C151JXG
Cap Film 150pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 150pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H181GX9
Cap Film 180pF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 180pF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H331JX9
Cap Film 330pF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 330pF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1C103JXG
Cap Film 0.01uF 16V PPS 5% (2 X 1.25 X 1.1mm) Stacked 125°C
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.01uF 16V PPS 5% (2 X 1.25 X 1.1mm) Stacked 125°C | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H682JXG
Cap Film 0.0068uF 50V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0068uF 50V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H222JXG
Cap Film 0.0022uF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0022uF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1C182JXG
Cap Film 0.0018uF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0018uF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H682GX9
Cap Film 0.0068uF 50V PPS 2%( 3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0068uF 50V PPS 2%( 3.2 X 1.6 X 0.9mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H181JX9
Cap Film 180pF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 180pF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H221JX9
Cap Film 220pF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 220pF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHU01332JX5
Cap Film 0.0033uF 10V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0033uF 10V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECHU1H822JX9
Cap Film 0.0082uF 50V PPS 5%( 3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
|
|
Panasonic | 塑料薄膜电容器 | Cap Film 0.0082uF 50V PPS 5%( 3.2 X 1.6 X 1.1mm) Stacked 125°C T/R |