型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 18 产品: 查看
|
查看数据手册 |
不同的
|
Aimtec | 不同的 | ±5(Typ) | PC Pins | 3000VAC | 不同的 | Fixed | 不同的 | 不同的 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 不同的 | No | Yes | 不同的 | 47 to 440 | 不同的 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 不同的 | |||||||||||
AMEL2-15DBAZ
AC/DC Power Supply Dual-OUT -15V/15V 0.067A 2W 7-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -15V/15V 0.067A 2W 7-Pin | ±5(Typ) | PC Pins | 3000VAC | 528 | Fixed | 70 | 745 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.067 | No | Yes | 7 | 47 to 440 | 2 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | -15|15 | ||||||||||||
AMEL2-24SBAZ
AC/DC Power Supply Single-OUT 24V 0.083A 2W 6-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 24V 0.083A 2W 6-Pin | ±5(Typ) | PC Pins | 3000VAC | 528 | Fixed | 67 | 745 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.083 | No | Yes | 6 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 24 | ||||||||||||
AMEL2-512DAZ
AC/DC Power Supply Dual-OUT 5V/12V 0.17A/0.07A 2W 7-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT 5V/12V 0.17A/0.07A 2W 7-Pin | ±5(Typ) | PC Pins | 3000VAC | 305 | Fixed | 66 | 430 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.17/0.07 | No | Yes | 7 | 47 to 440 | 2 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 5|12 | ||||||||||||
AMEL2-3.3SBAZ
AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 6-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 6-Pin | ±5(Typ) | PC Pins | 3000VAC | 528 | Fixed | 62 | 745 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.6 | No | Yes | 6 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 3.3 | ||||||||||||
AMEL2-5DAZ
AC/DC Power Supply Dual-OUT -5V/5V 0.2A 2W 7-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -5V/5V 0.2A 2W 7-Pin | ±5(Typ) | PC Pins | 3000VAC | 305 | Fixed | 70 | 430 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.2 | No | Yes | 7 | 47 to 440 | 2 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | -5|5 | ||||||||||||
AMEL2-12DAZ
AC/DC Power Supply Dual-OUT -12V/12V 0.083A 2W 7-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -12V/12V 0.083A 2W 7-Pin | ±5(Typ) | PC Pins | 3000VAC | 305 | Fixed | 72 | 430 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.083 | No | Yes | 7 | 47 to 440 | 2 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | -12|12 | ||||||||||||
AMEL2-24SAZ
AC/DC Power Supply Single-OUT 24V 0.083A 2W 6-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 24V 0.083A 2W 6-Pin | ±5(Typ) | PC Pins | 3000VAC | 305 | Fixed | 80 | 430 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.083 | No | Yes | 6 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 24 | ||||||||||||
AMEL2-12SBAZ
AC/DC Power Supply Single-OUT 12V 0.166A 2W 6-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 12V 0.166A 2W 6-Pin | ±5(Typ) | PC Pins | 3000VAC | 528 | Fixed | 74 | 745 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.166 | No | Yes | 6 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 12 | ||||||||||||
AMEL2-12SAZ
AC/DC Power Supply Single-OUT 12V 0.166A 2W 6-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 12V 0.166A 2W 6-Pin | ±5(Typ) | PC Pins | 3000VAC | 305 | Fixed | 75 | 430 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.166 | No | Yes | 6 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 12 | ||||||||||||
AMEL2-12DBAZ
AC/DC Power Supply Dual-OUT -12V/12V 0.083A 2W 7-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -12V/12V 0.083A 2W 7-Pin | ±5(Typ) | PC Pins | 3000VAC | 528 | Fixed | 71 | 745 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.083 | No | Yes | 7 | 47 to 440 | 2 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | -12|12 | ||||||||||||
AMEL2-3.3SAZ
AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 6-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 6-Pin | ±5(Typ) | PC Pins | 3000VAC | 305 | Fixed | 70 | 430 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.6 | No | Yes | 6 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 3.3 | ||||||||||||
AMEL2-5SAZ
AC/DC Power Supply Single-OUT 5V 0.4A 2W 6-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 5V 0.4A 2W 6-Pin | ±5(Typ) | PC Pins | 3000VAC | 305 | Fixed | 71 | 430 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.4 | No | Yes | 6 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 5 | ||||||||||||
AMEL2-5DBAZ
AC/DC Power Supply Dual-OUT -5V/5V 0.2A 2W 7-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -5V/5V 0.2A 2W 7-Pin | ±5(Typ) | PC Pins | 3000VAC | 528 | Fixed | 69 | 745 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.2 | No | Yes | 7 | 47 to 440 | 2 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | -5|5 | ||||||||||||
AMEL2-15DAZ
AC/DC Power Supply Dual-OUT -15V/15V 0.067A 2W 7-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT -15V/15V 0.067A 2W 7-Pin | ±5(Typ) | PC Pins | 3000VAC | 305 | Fixed | 71 | 430 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.067 | No | Yes | 7 | 47 to 440 | 2 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | -15|15 | ||||||||||||
AMEL2-5SBAZ
AC/DC Power Supply Single-OUT 5V 0.4A 2W 6-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 5V 0.4A 2W 6-Pin | ±5(Typ) | PC Pins | 3000VAC | 528 | Fixed | 70 | 745 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.4 | No | Yes | 6 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 5 | ||||||||||||
AMEL2-15SAZ
AC/DC Power Supply Single-OUT 15V 0.133A 2W 6-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 15V 0.133A 2W 6-Pin | ±5(Typ) | PC Pins | 3000VAC | 305 | Fixed | 76 | 430 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.133 | No | Yes | 6 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 15 | ||||||||||||
AMEL2-512DBAZ
AC/DC Power Supply Dual-OUT 5V/12V 0.17A/0.07A 2W 7-Pin
|
|
Aimtec | AC/DC Power Supply Dual-OUT 5V/12V 0.17A/0.07A 2W 7-Pin | ±5(Typ) | PC Pins | 3000VAC | 528 | Fixed | 65 | 745 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.17/0.07 | No | Yes | 7 | 47 to 440 | 2 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 5|12 | ||||||||||||
AMEL2-15SBAZ
AC/DC Power Supply Single-OUT 15V 0.133A 2W 6-Pin
|
|
Aimtec | AC/DC Power Supply Single-OUT 15V 0.133A 2W 6-Pin | ±5(Typ) | PC Pins | 3000VAC | 528 | Fixed | 76 | 745 | No | 90 | 5%(Typ) | 2 | Enclosed | 0.06 | AC/DC | 0.133 | No | Yes | 6 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | 130 | 5%(Typ) | 15 |