型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Minimum Operating Temperature - (°C) | Capacitance Value | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Type | Leakage Current - (uA) | Number of Terminals | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 55 产品: 查看
|
查看数据手册 |
不同的
|
WIMA | 塑料薄膜电容器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||||||||
SNMPO141007GB8MS00 Cap Film 1uF 1000V PP 20%( 41.5 X 20 X 39.5mm) Screw Mount Lug Plastic Rectangular Can 100°C |
|
WIMA | 塑料薄膜电容器 | Cap Film 1uF 1000V PP 20%( 41.5 X 20 X 39.5mm) Screw Mount Lug Plastic Rectangular Can 100°C | PP | 1000VDC|600VAC | 41.5(Max) | 20(Max) | Plastic Rectangular Can | Lug | 20% | 1uF | Yes | 39.5(Max) | Screw Mount | Active | 41.5 X 20 X 39.5 | Snubber | ||||||||||||||||||||||||||||||
SNMPM042007H3LKS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPO136807E2FMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPG044007H4AMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPG044007H5AMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPG044707H1HMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPG045007H1AMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | PP | Non Polar | 41.5(Max) | Yes | Screw Mount | Active | Snubber | |||||||||||||||||||||||||||||||||||||
SNMPG044707H1AMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | PP | Non Polar | 41.5(Max) | Yes | Screw Mount | Active | Snubber | |||||||||||||||||||||||||||||||||||||
SNMPG045007H5AMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPG047007I1AJS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | PP | Non Polar | 41.5(Max) | Yes | Screw Mount | Active | Snubber | |||||||||||||||||||||||||||||||||||||
SNMPG045007H1HMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPG045007H4AMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPG047007I4AMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPG047007I5AMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPG048008J3JJS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPJ036806FB8KS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPJ036806FFSKS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPJ034706BB8KS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPJ041507F3GJS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPJ041507F3LKS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPJ041007D1AMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | PP | Non Polar | 41.5(Max) | Yes | Screw Mount | Active | Snubber | |||||||||||||||||||||||||||||||||||||
SNMPJ041507F1AMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | PP | Non Polar | 41.5(Max) | Yes | Screw Mount | Active | Snubber | |||||||||||||||||||||||||||||||||||||
SNMPJ045007I1HMS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPJ048008L4JJS00
Film Capacitor
|
|
WIMA | 塑料薄膜电容器 | Film Capacitor | ||||||||||||||||||||||||||||||||||||||||||||
SNMPT041507ID4KSSD
Cap Film 1.5uF 1600V PP 10%( 41.5 X 31 X 46mm) Plastic Rectangular Can 37.5mm 100°C Bulk Automotive AEC-Q200
|
|
WIMA | 塑料薄膜电容器 | Cap Film 1.5uF 1600V PP 10%( 41.5 X 31 X 46mm) Plastic Rectangular Can 37.5mm 100°C Bulk Automotive AEC-Q200 | PP | 1600VDC|650VAC | 37.5 | 41.5(Max) | 31(Max) | Plastic Rectangular Can | PC Pin | 10% | 1.5uF | Yes | 46(Max) | Through Hole | Active | 41.5 X 31 X 46 | Snubber | Bulk | 1 |