型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 3,535 产品: 查看
|
查看数据手册 |
不同的
|
Harbour Industries | 多芯片封装存储器 | 不同的 | ||||||||||||||||||||||||||||
M22759/16-4-8
Hook-up Wire 4AWG 8.02mm Tin Plated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 4AWG 8.02mm Tin Plated Copper 600VAC | |||||||||||||||||||||||||||||
HM22759/6-22-8
Hook-up Wire
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire | |||||||||||||||||||||||||||||
M22759/5-24-2
Hook-up Wire 24AWG 2.03mm Silver Plated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 24AWG 2.03mm Silver Plated Copper 600VAC | |||||||||||||||||||||||||||||
HM22759/6-24-2
Hook-up Wire
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire | |||||||||||||||||||||||||||||
HM22759/6-18-6
Hook-up Wire
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire | |||||||||||||||||||||||||||||
HM22759/6-16-1
Hook-up Wire
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire | |||||||||||||||||||||||||||||
HM22759/6-20-7
Hook-up Wire
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire | |||||||||||||||||||||||||||||
HM22759/6-18-3
Hook-up Wire
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire | |||||||||||||||||||||||||||||
ATE-1934NIC-8
Single Conductor Cable
|
|
Harbour Industries | 多芯片封装存储器 | Single Conductor Cable | |||||||||||||||||||||||||||||
M22759/9-8-6
Hook-up Wire 8AWG 5.38mm Silver Plated Copper 1000VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 8AWG 5.38mm Silver Plated Copper 1000VAC | |||||||||||||||||||||||||||||
ATE-1930NIC-4
Single Conductor Cable
|
|
Harbour Industries | 多芯片封装存储器 | Single Conductor Cable | |||||||||||||||||||||||||||||
M22759/7-24-6
Hook-up Wire 24AWG 1.62mm Silver Plated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 24AWG 1.62mm Silver Plated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/8-16-3
Hook-up Wire 16AWG 2.59mm Silver Plated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 16AWG 2.59mm Silver Plated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/7-24-2
Hook-up Wire 24AWG 1.62mm Silver Plated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 24AWG 1.62mm Silver Plated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/8-22-1
Hook-up Wire 22AWG 1.9mm Silver Plated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 22AWG 1.9mm Silver Plated Copper 600VAC | |||||||||||||||||||||||||||||
ATE-3726NIC-0
Single Conductor Cable
|
|
Harbour Industries | 多芯片封装存储器 | Single Conductor Cable | |||||||||||||||||||||||||||||
M22759/8-18-9
Hook-up Wire 18AWG 2.38mm Silver Plated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 18AWG 2.38mm Silver Plated Copper 600VAC | |||||||||||||||||||||||||||||
TATE-13327A-2
Single Conductor Cable
|
|
Harbour Industries | 多芯片封装存储器 | Single Conductor Cable | |||||||||||||||||||||||||||||
TATE-13329A-8
Single Conductor Cable
|
|
Harbour Industries | 多芯片封装存储器 | Single Conductor Cable | |||||||||||||||||||||||||||||
HM22759/7-24-7
Hook-up Wire
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire | |||||||||||||||||||||||||||||
M22759/7-14-9
Hook-up Wire 14AWG 2.92mm Silver Plated Copper 600VAC
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire 14AWG 2.92mm Silver Plated Copper 600VAC | |||||||||||||||||||||||||||||
HM22759/7-20-6
Hook-up Wire
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire | |||||||||||||||||||||||||||||
HM22759/7-20-1
Hook-up Wire
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire | |||||||||||||||||||||||||||||
HM22759/7-16-7
Hook-up Wire
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire | |||||||||||||||||||||||||||||
HM22759/7-16-4
Hook-up Wire
|
|
Harbour Industries | 多芯片封装存储器 | Hook-up Wire |