型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Charge Current - (mA) | Shape | Special Features | IEC Designation | Non-Rechargeable/Rechargeable | Supplier Package | Package Family Name | Memory Effect | Agency Approvals | Number of Cells | Maximum Operating Temperature - (°C) | Voltage - (V) | Cell Size | Minimum Operating Temperature - (°C) | ANSI/NEDA Designation | Battery Type | ROHS | Pin Count | Maximum Discharge Current - (A) | Life Cycle | Chemistry | Capacity - (Ah) | Average Service Life | Charge Time | Packaging | Maximum Self Discharge Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
VARTA Microbattery | 电池 | Nickel-Metal Hydride Battery Button Cells 1.2V 300mAh Rechargeable | Button Cells | Rechargeable | No | 1 | 1.2 | Secondary | Not Required | 2 | 0.56 | Unconfirmed | Nickel-Metal Hydride | 0.3 | 500Cycles | 20% Per Year | ||||||||||||
1 / CP 300 H
Nickel-Metal Hydride Battery Button Cells 1.2V 300mAh Rechargeable
|
|
VARTA Microbattery | 电池 | Nickel-Metal Hydride Battery Button Cells 1.2V 300mAh Rechargeable | Button Cells | Rechargeable | No | 1 | 1.2 | Secondary | Not Required | 2 | 0.56 | Unconfirmed | Nickel-Metal Hydride | 0.3 | 500Cycles | 20% Per Year |