型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 11 产品: 查看
|
查看数据手册 |
不同的
|
Inductor Supply | 表面贴装电感器 | 不同的 | ||||||||||||||||||||||||||||
SPL3312-221M
Inductor Power Wirewound 220uH 20% 100KHz 0.5A 1.6Ohm DCR
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Wirewound 220uH 20% 100KHz 0.5A 1.6Ohm DCR | |||||||||||||||||||||||||||||
SPL3312-151M
Inductor Power Wirewound 150uH 20% 100KHz 0.6A 1Ohm DCR T/R
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Wirewound 150uH 20% 100KHz 0.6A 1Ohm DCR T/R | |||||||||||||||||||||||||||||
SPL3312-471M
Inductor Power Wirewound 470uH 20% 100KHz 0.3A 3.3Ohm DCR
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Wirewound 470uH 20% 100KHz 0.3A 3.3Ohm DCR | |||||||||||||||||||||||||||||
SPL3312-220M
Inductor Power Wirewound 22uH 20% 100KHz 1.6A 0.19Ohm DCR
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Wirewound 22uH 20% 100KHz 1.6A 0.19Ohm DCR | |||||||||||||||||||||||||||||
SPL3312-470M
Inductor Power Wirewound 47uH 20% 100KHz 1A 0.32Ohm DCR
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Wirewound 47uH 20% 100KHz 1A 0.32Ohm DCR | |||||||||||||||||||||||||||||
SPL3312-101M
Inductor Power Wirewound 100uH 20% 100KHz 0.7A 0.7Ohm DCR
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Wirewound 100uH 20% 100KHz 0.7A 0.7Ohm DCR | |||||||||||||||||||||||||||||
SPL3312-680M
Inductor Power Wirewound 68uH 20% 100KHz 0.9A 0.55Ohm DCR
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Wirewound 68uH 20% 100KHz 0.9A 0.55Ohm DCR | |||||||||||||||||||||||||||||
SPL3312-330M
Inductor Power Wirewound 33uH 20% 100KHz 1.4A 0.25Ohm DCR
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Wirewound 33uH 20% 100KHz 1.4A 0.25Ohm DCR | |||||||||||||||||||||||||||||
SPL3312-681M
Inductor Power Wirewound 680uH 20% 100KHz 0.2A 4.4Ohm DCR
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Wirewound 680uH 20% 100KHz 0.2A 4.4Ohm DCR | |||||||||||||||||||||||||||||
SPL3312-150M
Inductor Power Wirewound 15uH 20% 100KHz 2A 0.12Ohm DCR
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Wirewound 15uH 20% 100KHz 2A 0.12Ohm DCR | |||||||||||||||||||||||||||||
SPL3312-102M
Inductor Power Wirewound 1000uH 20% 100KHz 0.1A 7Ohm DCR
|
|
Inductor Supply | 表面贴装电感器 | Inductor Power Wirewound 1000uH 20% 100KHz 0.1A 7Ohm DCR |