型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DatasheetForXProducts:
查看
|
查看数据手册 |
不同的
|
CONEC | 圆形连接器 | Conn M8 Circular PIN 8 POS Solder ST Thru-Hole 8 Terminal 1 Port | 100 | Solder | PL | 100 | 1 | PIN | Brass | 8 | Yes with Exemption | 13.5 | Through Hole | 8 | Straight | M8 Circular | Active | Nickel | Black | |||||||||||||||
42-01163
Conn M8 Circular PIN 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
|
FromTo
每个
|
CONEC | 圆形连接器 | Conn M8 Circular PIN 8 POS Solder ST Thru-Hole 8 Terminal 1 Port | 100 | Solder | PL | 100 | 1 | PIN | Brass | 8 | Yes with Exemption | 13.5 | Through Hole | 8 | Straight | M8 Circular | Active | Nickel | Black |